Try the Octopart BOM Tool! Ad

Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

RoHS Compliant
RAM Memory Size 2 kB
Output Power 200 mW
Data Rate 76 kbps
Size-Width 54 mm
Packaging Box
Frequency 915 MHz
FLASH Memory Size 32 kB
Lead-Free Status Contains Lead
Size-Length 62 mm
Size-Thickness 25 mm
Number of Channels 7


Datasheet 2 pages 11 years ago
Factory Futures
Datasheet 2 pages 11 years ago
Datasheet 2 pages 10 years ago

Alternate Names

Helicomm Inc 2000-1061

Search for other parts like 2000- »