Aphel 2000-106

DISTRIBUTION BOARD, 6WAY, 13A, WHITE; Connector Type:International Mains; Gender:Socket; Current Rating:13A; Voltage Rat...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
750335 0 ยทยท
EUR
69.05 61.54 54.90 54.90 54.90

Descriptions

DISTRIBUTION BOARD, 6WAY, 13A, WHITE; Connector Type:International Mains; Gender:Socket; Current Rating:13A; Voltage Rating AC:250V ac; No. of Outlets:6; Approval Bodies:ASTA; Colour:White; External Depth:61mm; External Length / Height:52mm; External Width:351mm; Fuse Current Rating:7A; No. of Ways:6; Standard:BS5733, BS6396; Working Voltage:230V; Max Current per Outlet:7A; Max RMS Current:16A; Total Current Rating:7A
Farnell

Technical Specifications

Gender Female
Current Rating 13 A
Voltage Rating (AC) 250 V
Size-Height 52 mm
REACH SVHC Compliance No SVHC
Color White

Documents

Farnell
Datasheet 1 page

Search for other parts like 2000- »