3M 200-6321-9UN-1900

Connector Accessories PGA Kit Socket Polyethersyfone Black

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
3M5072-ND 30 Buy Now »
USD
92.46 87.02 74.51 70.71 70.71
Mouser
517-200-6321-9UN1900 2 Buy Now »
USD
126.78 126.78 114.87 114.87 114.87
Avnet
200-6321-9UN-1900 0 ··
USD
76.71 68.94 68.94 68.94
Allied Electronics
E1232365 n/s Buy Now »
USD
89.52 89.52 89.52 89.52
Heilind Electronics
MMM200-6321-9UN-1900 0 ··
Farnell
9897577 5 Buy Now »
GBP
67.06 67.06 59.27 56.25 56.25
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
200-6321-9UN-1900 Contact ··

Descriptions

JE150901351 200-6321-9UN-1900=GRIDZIPKIT(21X21)
Allied Electronics
SOCKET IC, ZIF, 21X21; Connector Type:DIP; Pin Format:PGA; Ways, No. of:441; Contact Material:Beryllium Copper; Contact Plating:Gold; Lead Spacing:2.54mm; Mounting Type:PC Board; Case Style:ZIF 21 x 21; Colour:Black; External Length / Height:10.2mm; Flammability Rating:UL94V-0; Insulator Material:Polyethersulfone; Max Contact Current:1A; Width, External:57.2mm; Contact Style:ZIF; DC Current Max:1A; Size, IC:21x21; Voltage, Breakdown:1000V
Farnell
Connector Accessories PGA Kit Socket Polyethersyfone Black
Avnet
CONN SOCKET PGA ZIF 441POS GOLD
Digi-Key
IC SOCKET, ZIF 21X21; Connector Type:PGA; No. of Contacts:441; Contact Material:Beryllium Copper; Contact Plating:Nickel Boron; Contact Current Max:1A; Contact Material:Beryllium Copper; Contact Plating:Nickel Boron; Flammability Rating:UL94V-0; IC Package Size:21 x 21; Lead Spacing:2.54mm; Package / Case:PGA
element14 APAC

Technical Specifications

Number of Contacts 441
Number of Pins 441
Contact Material Beryllium Copper
Color Black
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Mounting Type Surface Mount Vertical
RoHS Compliant
Contact Plating Gold
Mounting Angle 180 °
Lead-Free Status Lead Free
Breakdown Voltage 1 kV

Documents

Factory Futures
Datasheet 2 pages 15 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY 200-6321-9UN-1900
MMM 200-6321-9UN-1900
3M CORP 200-6321-9UN-1900
3M TOUCH SYSTEMS 200-6321-9UN-1900
3MTOUCH 200-6321-9UN-1900
3M COMP 200-6321-9UN-1900
3M ELECTRICAL SPEC 200-6321-9UN-1900
3M Electronic Solutions Division 200-6321-9UN-1900
3M CORPORATION 200-6321-9UN-1900
3M Scotch 200-6321-9UN-1900
3M - ISD 200-6321-9UN-1900
3M PREFERRED CONVERTER 200-6321-9UN-1900
3M-CO 200-6321-9UN-1900
3M HONG KONG LTD 200-6321-9UN-1900
3M ESM 200-6321-9UN-1900
THE 3M CO 200-6321-9UN-1900
3M GROUP 200-6321-9UN-1900
3M (TC) 200-6321-9UN-1900
3M-SCC 200-6321-9UN-1900
3M Electronic Specialty 200-6321-9UN-1900
3m Electrical Products Div 200-6321-9UN-1900
3M - EPD 200-6321-9UN-1900
3M/R 200-6321-9UN-1900
3m Ohesd 200-6321-9UN-1900
3M Taiwan Ltd 200-6321-9UN-1900

Search for other parts like 200- »