3M 200-6315-9UN-1900

Connector Accessories PGA Kit Socket Polyethersyfone Black
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Number of Pins225
Weight453.59237 g
Technical
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts225
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 200-6315-9UN-1900.

RS (Formerly Allied Electronics)
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for 3M 200-6315-9UN-1900.

Related Parts

Descriptions

Descriptions of 3M 200-6315-9UN-1900 provided by its distributors.

Connector Accessories PGA Kit Socket Polyethersyfone Black
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
2.54mm Pitch Through Hole PGA ZIF Test Socket | 3M 200-6315-9UN-1900
Connector Accessories Kit Straight Box
7000090515 JE150901294 GRIDZIPKIT(15X15)
CONN SOCKET PGA ZIF 225POS GOLD
Test & Burn-In Pga Socket, 225 Position, Through Hole; No. Of Contacts:225Contacts; Connector Type:Pga Socket; Pitch Spacing:-; Product Range:200-6315 Series; Row Pitch:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |3M 200-6315-9UN-1900

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200-6315-9UN1900
  • JE150901294

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Number of Pins225
Weight453.59237 g
Technical
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts225
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 200-6315-9UN-1900.

RS (Formerly Allied Electronics)
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago