3M 200-6311-9UN-1900

Connector Accessories PGA Kit Socket Polyethersyfone Black

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
3M5067-ND 2 Buy Now »
USD
44.33 40.01 34.74 31.15 31.15
Avnet
200-6311-9UN-1900 1 Buy Now »
USD
34.13 33.65 31.78 31.78 31.78
Newark 2
23M8576 0 ··
85K7775 0 ··
USD
43.85 41.93 41.93
Mouser
517-200-6311-9UN1900 0 ··
USD
44.63 40.18 31.24 29.23 29.23
Allied Electronics
70429800 0 ··
USD
43.33 43.33 34.66 28.17 28.17
Farnell
9897542 0 ··
GBP
19.81 19.81 19.23 19.23 19.23
RS Components
2495933 15 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
200-6311-9UN-1900 Contact ··

Descriptions

Connector Accessories PGA Kit Socket Polyethersyfone Black
Avnet
SOCKET IC, ZIF, 11X11; Connector Type:DIP; Pin Format:PGA; No. of Ways:121; Contact Material:Beryllium Copper; Contact Plating:Gold; Lead Spacing:2.54mm; Mounting Type:PC Board; Case Style:ZIF 11 x 11; Colour:Black; External Length / Height:10.2mm; External Width:31.8mm; Flammability Rating:UL94V-0; Insulator Material:Polyethersulfone; Max Contact Current:1A; Breakdown Voltage:1000V; Contact Style:ZIF; DC Current Max:1A; IC Package Size:11x11
Farnell
CONN SOCKET PGA ZIF 121POS GOLD
Digi-Key
SOCKET IC, ZIF, 11X11; Connector Type:DIP; No. of Contacts:121; Contact Termination:Surface Mount Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold; Breakdown Voltage Vbr:1000V; Colour:Black; Connector Mounting Orientation:PC Board; Connector Type:DIP; Contact Current Max:1A; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Type:ZIF; DC Current Max:1A; External Length / Height:10.2mm; External Width:31.8mm; Flammability Rating:UL94V-0; IC Package Size:11x11; Insulator Material:Polyethersulfone; Lead Spacing:2.54mm; Mounting Type:PC Board; No. of Ways:121; Package / Case:ZIF 11 x 11; Pin Format:PGA
element14 APAC
2.54mm Pitch Through Hole PGA ZIF Test Socket
Allied Electronics
SOCKET IC, ZIF, 11X11; Connector Type:DIP; Pin Format:PGA; Ways, No. of:121; Material, Contact:Beryllium Copper; Plating, Contact:Gold; Lead Spacing:2.54mm; Mounting Type:PC Board; Case Style:ZIF 11 x 11; Colour:Black; External ;RoHS Compliant: Yes
Newark
PGA ZIF test socket kit 11x11 grid
RS Components

Technical Specifications

Flammability Rating UL 94 V-0
Mounting Type Surface Mount Vertical
RoHS Compliant
Number of Contacts 121
Mounting Angle 180 °
Number of Pins 121
Color Black
Contact Plating Gold
Contact Material Beryllium Copper
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Breakdown Voltage 1 kV

Documents

Farnell
Datasheet 2 pages 15 years ago
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY 200-6311-9UN-1900
MMM 200-6311-9UN-1900
3M CORP 200-6311-9UN-1900
3M TOUCH SYSTEMS 200-6311-9UN-1900
3MTOUCH 200-6311-9UN-1900
3M COMP 200-6311-9UN-1900
3M ELECTRICAL SPEC 200-6311-9UN-1900
3M Electronic Solutions Division 200-6311-9UN-1900
3M CORPORATION 200-6311-9UN-1900
3M Scotch 200-6311-9UN-1900
3M - ISD 200-6311-9UN-1900
3M PREFERRED CONVERTER 200-6311-9UN-1900
3M-CO 200-6311-9UN-1900
3M HONG KONG LTD 200-6311-9UN-1900
3M ESM 200-6311-9UN-1900
THE 3M CO 200-6311-9UN-1900
3M GROUP 200-6311-9UN-1900
3M (TC) 200-6311-9UN-1900
3M-SCC 200-6311-9UN-1900
3M Electronic Specialty 200-6311-9UN-1900
3m Electrical Products Div 200-6311-9UN-1900
3M - EPD 200-6311-9UN-1900
3M/R 200-6311-9UN-1900
3m Ohesd 200-6311-9UN-1900
3M Taiwan Ltd 200-6311-9UN-1900

Search for other parts like 200- »