Finder 20.22.8.230.0000

Modular Step Relay, DPST-NO, 16 A, 230 VAC, Screw Terminal, 40 Series | Finder 20.22.8.230.0000
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
MountDIN Rail
Technical
Coil Current28 mA
Coil Power6.5 W
Coil Resistance2.5 kΩ
Coil Voltage (AC)230 V
Contact Current Rating16 A
Current Rating16 A
Max Operating Temperature40 °C
Min Operating Temperature-40 °C
Relay TypeGeneral Purpose
Switching Voltage400 V
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)250 V
Dimensions
Depth58.4 mm
Height84 mm
Width17.4 mm

Documents

Download datasheets and manufacturer documentation for Finder 20.22.8.230.0000.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
TME
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-93.14%

Engineering Resources

View Evaluation kits and Reference designs for Finder 20.22.8.230.0000.

Related Parts

Descriptions

Descriptions of Finder 20.22.8.230.0000 provided by its distributors.

Modular Step Relay, DPST-NO, 16 A, 230 VAC, Screw Terminal, 40 Series | Finder 20.22.8.230.0000
Electromechanical Relay 230VAC 2.5KOhm 30A DPST-NO DIN Rail Modular Step Relay
Relay, Dpst-No, 250Vac, 16A; Contact Configuration:Dpst-No; Coil Voltage:230Vac; Contact Current:16A; Product Range:20 Series; Relay Mounting:Din Rail; Coil Type:Ac; Contact Voltage Vac:250Vac; Relay Terminals:Screw Rohs Compliant: Yes |Finder 20.22.8.230.0000
RELAY, DPST-NO, 250VAC, 16A; Contact Configuration: DPST-NO; Coil Voltage: 230VAC; Contact Current: 16A; Product Range: 20 Series; Relay Mounting: DIN Rail; Coil Type: AC; Contact Voltage VAC: 250VAC; Relay Terminals: Screw; Contact Voltage VDC: 30V; Contact Material: Silver Nickel; Coil Resistance: 2.5kohm; SVHC: No SVHC (15-Jan-2019); Approval Bodies: IMQ, SEMKO; Coil Current: 28mA; Coil Operating Lower Percent Limit: 85%; Coil Operating Upper Percent Limit: 110%; Coil Voltage VAC Nom: 230V; Contact Current AC Max: 16A; Contact Current Max: 30A; Contact Voltage AC Max: 240V; Contact Voltage AC Nom: 250V; Contact Voltage DC Max: 30V; Current Rating: 16A; Dielectric Strength VDC: 3.5kV; External Depth: 84mm; External Height: 58.4mm; External Length / Height: 58.4mm; External Width: 17.4mm; Nom Operating Power: 6.5VA; Operating Temperature Max: 40°C; Operating Temperature Min: -40°C; Relay Type: Power - General Purpose; Switched Current Max: 16A; Switched Voltage Max: 400V; Voltage Rating VAC: 250V

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder Relays Inc
  • Finder GmbH
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Technical Specifications

Physical
Contact MaterialSilver
MountDIN Rail
Technical
Coil Current28 mA
Coil Power6.5 W
Coil Resistance2.5 kΩ
Coil Voltage (AC)230 V
Contact Current Rating16 A
Current Rating16 A
Max Operating Temperature40 °C
Min Operating Temperature-40 °C
Relay TypeGeneral Purpose
Switching Voltage400 V
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)250 V
Dimensions
Depth58.4 mm
Height84 mm
Width17.4 mm

Documents

Download datasheets and manufacturer documentation for Finder 20.22.8.230.0000.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
TME
Datasheet4 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant