IMO Precision Controls 20.130M/2

TERMINAL BLOCK, PCB, 2WAY; Connector type:Terminal Block, PCB; Material, contact:Brass with Copper; Plating, contact:Nic...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
80K7230 0 ··
USD
0.742 0.742 0.534 0.366
MCM Electronics
27-12124 20 Buy Now »
USD
0.200 0.200 0.200 0.200 0.200
Farnell
9632581 14,410 Buy Now »
GBP
0.539 0.343 0.245 0.192
element14 APAC
9632581 14,520 Buy Now »
SGD
0.920 0.779 0.576 0.576
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
20.130M/2 Contact ··

Descriptions

TERMINAL BLOCK, PCB, 2WAY; Connector type:Terminal Block, PCB; Material, contact:Brass with Copper; Plating, contact:Nickel; Positions, No. of:2; Pitch:5mm; Mounting type:PC Board; Wire size, AWG:14AWG; Approval Bodies:UL, CSA, VDE; ;RoHS Compliant: Yes
Newark
TERMINAL BLOCK, PCB, 2WAY; Connector Type:Terminal Block, Pluggable; Series:20.130M/xx; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:2; Wire Size (AWG):20AWG to 14AWG; Contact Plating:Nickel; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / UL / VDE; Approval Category:UL94-V0; Cable Diameter Max:2.7mm; Cable Protector Material:Berylium Copper; Colour:Grey; Contact Material:Brass with Copper; Contact Resistance:10mohm; Current Rating:10A; External Depth:13.5mm; External Length / Height:10mm; External Width:13.5mm; Flammability Rating:UL94-HB; Insulator Material:Glass Filled Polyamide 6; Mounting Type:PC Board; No. of Poles:2; No. of Positions:2; No. of Ways:2; Operating Temperature Max:140°C; Operating Temperature Min:-30°C; PCB Hole Diameter:1.4mm; RMS Current Max:10A; Screw Material:Steel Zinc & Passivated; Suitable Screw:Steel zinc plated; Terminal Type:Solder; Test Voltage:2.2kV; Thread Size:M2.6; Voltage Rating V AC:300V; Wire Area Size Max:2.5mm²
element14 APAC
TERMINAL BLOCK, PCB, 2WAY; Connector Type:Terminal Block, PCB; Contact Material:Brass with Copper; Contact Plating:Nickel; No. of Positions:2; Pitch:5mm; Mounting Type:PC Board; Wire Size, AWG:14AWG; Approval Bodies:UL, CSA, VDE; Approval Category:UL94V-O; Colour:Grey; Current Rating:10A; External Depth:13.5mm; External Length / Height:10mm; Flammability Rating:UL94-HB; Insulator Material:Glass Filled Polyamide 6; Max Cable Diameter:2.7mm; No. of Poles:2; Resistance, Contact:10mohm; Temp, Op. Max:140°C; Temp, Op. Min:-30°C; Terminal Type:Solder; Voltage Rating, AC:300V; Voltage, Working:250V; Ways, No. of:2; Width, External:13.5mm; Wire Area Size Max:2.5mm²; Wire Size, AWG Max:20AWG; Wire Size, AWG Min:14AWG; Cable Protector Material:Berylium Copper; Max RMS Current:10A; PCB Hole Diameter:1.4mm; Screw Material:Steel Zinc & Passivated; Suitable Screw:Steel zinc plated; Thread Size:M2.6; Voltage, Test:2.2kV; Wire Area Size Solid Max:1.5mm²; Wire Area Size Stranded Max:1mm²
Farnell

Technical Specifications

Contact Resistance 10 mΩ
Wire Gauge 14 AWG
RoHS Compliant
Current Rating 10 A
Color Gray
Contact Material Copper
Pin Pitch 5 mm
Voltage Rating (AC) 300 V
Contact Plating Nickel
Number of Contacts 2
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 HB
Mounting Type Solder Through Hole

Images

Alternate Names

IMO 20.130M/2
IMO PRECISION CONTROLS LTD 20.130M/2

Search for other parts like 20. »