SIBA 20-001-04 100A

FUSE, ULTRA RAPID, NH, 100A; Series:NH; Voltage Rating, AC:500V; Fuse Current Rating:100A; Fuse Size Code:NH 00; Fuse Ty...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
499596 0 ··
GBP
13.58 13.58 11.52 10.42 10.42
element14 APAC
499596 0 ··
SGD
43.20 43.20 32.90 32.80 32.80

Descriptions

FUSE, ULTRA RAPID, NH, 100A; Series:NH; Voltage Rating, AC:500V; Fuse Current Rating:100A; Fuse Size Code:NH 00; Fuse Type, Blowing Characteristic:Ultra Rapid; Approval Bodies:DIN57636, IEC269; Case Material:Ceramic; External Depth:28mm; External Length / Height:44mm; Fixing Centres:50mm; Thickness, Tab Blade:6mm; Width, External:78mm; Width, Tab:15mm
Farnell
FUSE, ULTRA RAPID, NH, 100A; Voltage Rating V AC:500V; Fuse Current:100A; HRC Fuse Case Style:Blade Tag; Series:Class aR/gR; Approval Bodies:DIN 57636, IEC 269; Blow Characteristic:Very Fast Acting; Case Material:Ceramic; External Depth:28mm; External Length / Height:44mm; External Width:78mm; Fixing Centres:50mm; Fuse Size Code:0; Fuse Size Held:NH 00; Fuse Type Blowing Characteristic:Ultra Rapid; Tab Blade Thickness:6mm; Tab Width:15mm
element14 APAC

Technical Specifications

Voltage Rating (AC) 500 V
Current Rating 100 A
REACH SVHC Compliance No SVHC

Images

Alternate Names

SIBA Sicherungen 20-001-04 100A
SIBA (ELU) 20-001-04 100A
SIBA FUSES 20-001-04 100A
Siba (Siba Nederland) 20-001-04 100A
SIBA SICHERUNGS-BAU GMBH 20-001-04 100A

Search for other parts like 20- »