TE Connectivity / AMP 2-87227-2

Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole Carton
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts44
Number of Positions44
Number of Rows2
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
TerminationThrough Hole
Dimensions
Contact Mating Length8.0772 mm
Lead Length3.175 mm
Mating Post Length8.08 mm
PCB Thickness1.397 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-87227-2.

TE Connectivity
Datasheet96 pages15 years ago
Technical Drawing1 page12 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-87227-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-87227-2 provided by its distributors.

Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole Carton
44 Modii Hdr Drst Unshrd .100 Rohs Compliant: Yes |Amp Te Connectivity 2-87227-2
SOLIS SP SPD22-16COM22-18MIL851 | TE Connectivity 2-87227-2
PCB Mount Header, Vertical, Board-to-Board, 44 Position, 2.54 mm [.1 in] Centerline, Unshrouded, Gold, Through Hole - Solder, Signal, AMPMODU Headers
44 MODII HDR DRST UNSHRD .100;

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts44
Number of Positions44
Number of Rows2
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
TerminationThrough Hole
Dimensions
Contact Mating Length8.0772 mm
Lead Length3.175 mm
Mating Post Length8.08 mm
PCB Thickness1.397 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-87227-2.

TE Connectivity
Datasheet96 pages15 years ago
Technical Drawing1 page12 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page6 years ago