TE Connectivity 2-84982-1

Ffc&fpc Connectors 1MM Ffc SMT V Assy 21P Emboss
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural, Beige
Housing MaterialNylon
MountSurface Mount
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Contacts21
Number of Positions21
Number of Rows1
Operating Supply Voltage125 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mount RetentionWithout
Plating Thickness1 µm
SealableNo
ShieldingNo
TerminationSMD/SMT
Voltage Rating125 V
Wire/Cable TypeFlat Flex
Dimensions
Height5.588 mm
Length23 mm
Pitch1 mm
Width4.3942 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-84982-1.

Farnell
Datasheet32 pages17 years ago
Master Electronics
Datasheet4 pages11 years ago
Factory Futures
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-84982-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-84982-1 provided by its distributors.

FFC&FPC Connectors 1MM FFC SMT V ASSY 21P EMBOSS
Conn FPC Connector SKT 21 POS 2mm Solder ST SMD T/R
Socket, 21 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 2-84982-1
CONN FFC FPC VERT 21POS 1MM SMD
FPC (Flexible Printed Circuit) Connectors
FFC CONNECTOR, RECEPTACLE 21POS 1MMPITCH
1MM FFC SMT V ASSY 21P EMBOSS; Pitch Spacing: 1mm; No. of Contacts: 21Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row; Contact Plating: Ti

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-84982-1 .

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural, Beige
Housing MaterialNylon
MountSurface Mount
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Contacts21
Number of Positions21
Number of Rows1
Operating Supply Voltage125 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mount RetentionWithout
Plating Thickness1 µm
SealableNo
ShieldingNo
TerminationSMD/SMT
Voltage Rating125 V
Wire/Cable TypeFlat Flex
Dimensions
Height5.588 mm
Length23 mm
Pitch1 mm
Width4.3942 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-84982-1.

Farnell
Datasheet32 pages17 years ago
Master Electronics
Datasheet4 pages11 years ago
Factory Futures
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago