TE Connectivity / AMP 2-794637-4

Conn Power HDR 24 POS 3mm Solder ST SMD 24 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PEI Genesis
2-794637-4 0 ··
Allied Electronics
E5241634 n/s Buy Now »
USD
4.05
Heilind Electronics
AMP2-794637-4 0 ··
Digi-Key
2-794637-4-ND 0 ··
USD
3.09
Avnet
2-794637-4 0 ··
USD
3.54
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
2-794637-4 3,990 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-794637-4 Contact ··

Descriptions

24POS MICRO MNL ASSYVRTSMT
Heilind Electronics
24POS MICRO MNL ASSYVRTSMT
PEI Genesis
3mm Centerline 250V 5 A max.
North Star Micro
CONN HEADER 24POS DL 15GOLD SMD
Digi-Key
Conn Power HDR 24 POS 3mm Solder ST SMD 24 Terminal 1 Port
Avnet
24POS MICRO MNL ASSY,VRT,SMT, 2-794637-4
Allied Electronics
24POS MICRO MNL ASSY,VRT,SMT
TE Connectivity

Technical Specifications

Housing Color Black
Pin Pitch 3 mm
Flammability Rating UL 94 V-0
Packaging Tape
Number of Rows 2
Contact Material Brass
Housing Material Nylon
Size-Width 6.86 mm
Lead-Free Status Contains Lead
Number of Positions 24
Mounting Angle 180 °
Size-Height 9.24 mm
Orientation Vertical
Size-Length 40 mm
Lifecycle Status Active
ELV Compliant Non-Compliant
Mounting Type Surface Mount
RoHS Non-Compliant
Contact Plating Tin Lead

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Technical Drawing 1 page 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 18 pages 4 years ago
Arrow
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 2-794637-4
TYCO/AMP 2-794637-4
TYCO ELECTRONICS AMP 2-794637-4
TE Connectivity / AMP Brand 2-794637-4
AMP/Tyco Electronics 2-794637-4
AMP/TE Connectivity 2-794637-4
TE CNTY - AMP 2-794637-4
TE Connectivity / Tyco Electronics AMP 2-794637-4
AMP/TYCO ELECTR 2-794637-4
TYCO ELECTRONICS AMP ITALIA S 2-794637-4
AMP INC 2-794637-4
TYCO/AMP INC 2-794637-4
TE CONNECTIVITY AMP (VA) 2-794637-4
TYCO ELECTRONICS AMP (VA) 2-794637-4
TE CONNECTIVITY AMP CONNECTORS 2-794637-4
AMP/TE CONNECTIVITY ACCT 167798 2-794637-4
TYCO COLOMBIA 2-794637-4
AMP INCORPORATED (TYCO ELECTRONICS 2-794637-4
TE Connectivity / Hartman Brand 2-794637-4
TE CONNECTIVITY / AMP BRA 2-794637-4
TYCO INC (AMP) 2-794637-4
TYCO ELECTRONICS 2-794637-4
AMP ( TYC) 2-794637-4
TE AMP TYCO 2-794637-4
TE Connectivity / Am 2-794637-4
TE Connectivity AMP Connectors 2-794637-4

Search for other parts like 2- »