TE Connectivity / AMP 2-794617-0

Connector, Soft Shell; Nylon; Receptacle; Black; 20; Dual; 0.118 in.; UL 94V-0

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A30302-ND 9,764 Buy Now »
USD
0.920 0.811 0.700 0.509 0.445
Avnet
2-794617-0 8,500 Buy Now »
USD
0.733 0.732 0.617 0.617 0.617
Arrow
2-794617-0 4 Buy Now »
USD
0.461 0.455 0.418 0.396 0.392
Verical
2-794617-0 87 Buy Now »
USD
0.487 0.487 0.487
Newark
98K6139 184 Buy Now »
USD
0.770 0.770 0.689 0.509 0.461
TTI
2-794617-0 6,278 Buy Now »
USD
0.568 0.568 0.568 0.568
Powell Electronics
2-794617-0 1,069 Buy Now »
USD
0.390
Mouser
571-27946170 405 Buy Now »
USD
0.770 0.770 0.689 0.509 0.446
Onlinecomponents.com
27946170 616 Buy Now »
USD
0.790 0.790 0.700 0.520 0.454
Master Electronics
27946170 535 ··
USD
0.790 0.790 0.700 0.520 0.454
Chip One Stop Global 2
C1S757100588959 4 Buy Now »
USD
0.544 0.544 0.544 0.544
C1S757106795241 100 Buy Now »
USD
0.919 0.702 0.702 0.702
A.E. Petsche
2-794617-0 0 ··
USD
0.248 0.248 0.248 0.248 0.248
Heilind Electronics
AMP2-794617-0 0 ··
USD
0.555 0.555 0.555 0.468 0.455
Sager Electronics
2-794617-0 0 ··
USD
0.442 0.442 0.442 0.408 0.398
Future Electronics
2-794617-0 900 Buy Now »
USD
0.425 0.405 0.405
Allied Electronics
70082737 0 ··
USD
0.605 0.605 0.526 0.476 0.476
Heilind Asia
AMP2-794617-0 1,550 Buy Now »
PEI Genesis
2-794617-0 0 ··
Power and Signal Group
2-794617-0 0 ··
Farnell
1111094 6,448 Buy Now »
GBP
0.486 0.444 0.287 0.287
element14 APAC
1111094 7,134 Buy Now »
SGD
1.15 1.15 1.03 0.759 0.687
Electro Sonic
27946170 685 Buy Now »
USD
0.837 0.837 0.742 0.551 0.481
Distrelec
2-794617-0 100 Buy Now »
EUR
0.480 0.460 0.440 0.440 0.440
Avnet Europe
2-794617-0 0 ··
USD
0.314
Avnet Asia
2-794617-0 0 ··
USD
0.395 0.333
RS Components
4959041 207 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
2-794617-0 11,912 Buy Now »
USD
0.410 0.410 0.410 0.410 0.394
Dachs
2-794617-0 6,100 ··
STLAA.com
2-794617-0 6,780 ··
SIE
2-794617-0 7,199 ··
Abacus Technologies
2-794617-0 2,600 ··
GreenTree Electronics
2-794617-0 1,080 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
2-794617-0 Contact ··
North Star Micro
2-794617-0 Contact ··

Descriptions

3mm Centerline 250V 5 A max.
North Star Micro
20 Position 2 Row 3 mm Pitch Micro-MATE-N-LOK Receptacle Housing
Future Electronics
RECEPTACLE HOUSING, NYLON 6.6
Newark
20POS,MICRO MNL,RCPT HSG
TE Connectivity
Conn Housing RCP 20 POS 3mm Crimp ST Cable Mount Package
Verical
20POSMICRO MNLRCPT HSG
PEI Genesis
20POS,MICRO MNL,RCPT HSG
Power and Signal Group
20POS,MICRO MNL,RCPT HSG
Onlinecomponents.com
Conn Housing RCP 20 POS 3mm Crimp ST Cable Mount Package
Sager Electronics
Connector, Soft Shell; Nylon; Receptacle; Black; 20; Dual; 0.118 in.; UL 94V-0
Allied Electronics
20POS,MICRO MNL,RCPT HSG
Heilind Asia
20POS,MICRO MNL,RCPT HSG
Master Electronics
Conn Housing RCP 20 POS 3mm Crimp ST Cable Mount Package
A.E. Petsche
Crimp housing [TE Connectivity] 2-794617-0 Crimp housing
Distrelec
Conn Housing RCP 20 POS 3mm ST
Avnet Asia
Conn Housing RCP 20 POS 3mm ST
Avnet
3mm Centerline, 250V, 5 A max.
Powell Electronics
20 way 2 row receptacle Mate-N-Lok
RS Components
Conn Housing RCP 20 POS 3mm ST
Avnet Europe
20POSMICRO MNLRCPT HSG
Heilind Electronics
RECEPTACLE, DUAL ROW, 20WAY
Farnell
CONN RCPT 3MM 20POS DL MATE-N-L
Digi-Key
20POSMICRO MNLRCPT HSG
Dachs
Conn Housing RCP 20 POS 3mm Crimp ST Cable Mount
Chip One Stop Global
RECEPTACLE, DUAL ROW, 20WAY
element14 APAC

Technical Specifications

Packaging Bulk
Size-Length 31 mm
Housing Color Black
ELV Compliant Compliant
RoHS Compliant
Flammability Rating UL 94 V-0
Gender Female
Size-Height 14.04 mm
Lead-Free Status Lead Free
Number of Contacts 20
Mounting Type PCB
Material Nylon
Number of Rows 2
Contact Resistance 20 mΩ
Current Rating 5 A
Color Black
Pin Pitch 2.9972 mm
Number of Positions 20
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Housing Material Nylon 6/6
Size-Width 8.26 mm
Insulation Resistance 1 GΩ

Documents

Allied Electronics
Datasheet 1 page 11 months ago
Datasheet 1 page 11 years ago
Datasheet 3 pages 3 years ago
Datasheet 2 pages 8 years ago
Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet 7 pages 5 years ago
Datasheet 18 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 9 years ago
Newark
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 2-794617-0
TYCO/AMP 2-794617-0
TYCO ELECTRONICS AMP 2-794617-0
TE Connectivity / AMP Brand 2-794617-0
AMP/Tyco Electronics 2-794617-0
AMP/TE Connectivity 2-794617-0
TE CNTY - AMP 2-794617-0
TE Connectivity / Tyco Electronics AMP 2-794617-0
AMP/TYCO ELECTR 2-794617-0
TYCO ELECTRONICS AMP ITALIA S 2-794617-0
AMP INC 2-794617-0
TYCO/AMP INC 2-794617-0
TE CONNECTIVITY AMP (VA) 2-794617-0
AMP FROM TE CONNECTIVITY 2-794617-0
TYCO ELECTRONICS AMP (VA) 2-794617-0
TE CONNECTIVITY AMP CONNECTORS 2-794617-0
AMP/TE CONNECTIVITY ACCT 167798 2-794617-0
TYCO COLOMBIA 2-794617-0
AMP INCORPORATED (TYCO ELECTRONICS 2-794617-0
TE Connectivity / Hartman Brand 2-794617-0
TE CONNECTIVITY / AMP BRA 2-794617-0
TYCO INC (AMP) 2-794617-0
TYCO ELECTRONICS 2-794617-0
AMP ( TYC) 2-794617-0
TE AMP TYCO 2-794617-0
TE Connectivity AMP Connectors 2-794617-0

Search for other parts like 2- »