TE Connectivity 2-767004-2

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount, Through Hole
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating11.5 A
Contact Resistance10 mΩ
Contact StyleSocket
Data Rate10 Gbps
Differential SignalingYes
GenderFemale
Impedance38 Ω
Insulation Resistance2 MΩ
Mating AlignmentWithout
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Columns19
Number of Contacts38
Number of Positions38
Number of Power Positions1
Number of Rows2
Number of Signal Positions38
Operating Supply Voltage30 V
OrientationVertical
PCB Mount AlignmentWith
PCB Mount RetentionWith
Schedule B8536694040
SealableNo
StackableNo
TerminationSMD/SMT, Solder
Dimensions
Contact Finish Thickness - Mating760 nm
Depth8.72 mm
Height6.096 mm
Lead Pitch635 µm
Length25.4 mm
Mated Stacking Heights22.86 mm
PCB Thickness19.304 mm
Pitch640 µm
Row Spacing7.06 mm
Stack Height22.86 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-767004-2.

Newark
Datasheet28 pages16 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet15 pages13 years ago
Datasheet9 pages13 years ago
Datasheet7 pages0 years ago
Farnell
Datasheet6 pages1 year ago
Datasheet1 page15 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet1 page18 years ago
Datasheet28 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-34.79%

Alternate Parts

Price @ 1000
$ 12.68
$ 15
$ 15
Stock
133,675
141,386
141,386
Authorized Distributors
23
22
22
Gender
Female
Receptacle
Receptacle
Pitch
640 µm
640 µm
640 µm
Number of Positions
38
38
38
Number of Rows
2
2
2
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-767004-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-767004-2 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Avnet Japan
TE CONNECTIVITY 2-767004-2TYCO 2-767004-2 / AMP 2-767004-2 /.025 [0.64] Centerline Matched Impedance Connector (MICTOR), Receptacle Assembly, Vertical
Board Connector, 39 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
MICT,RECPT,038,ASSY,.025,REC PCB Header & Receptacle | Part Number: 2-767004-2 | Internal Number: 2-767004-2 | Alias Number: 1024957 | TE Connectivity
Stacking Connector, Receptacle, 38 Position, 0.64Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.64Mm; No. Of Rows:2Rows; No. Of Contacts:38Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy Rohs Compliant: No |Amp Te Connectivity 2-767004-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-767004--2
  • 2-767004-2.
  • 2-767004-2..

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount, Through Hole
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating11.5 A
Contact Resistance10 mΩ
Contact StyleSocket
Data Rate10 Gbps
Differential SignalingYes
GenderFemale
Impedance38 Ω
Insulation Resistance2 MΩ
Mating AlignmentWithout
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Columns19
Number of Contacts38
Number of Positions38
Number of Power Positions1
Number of Rows2
Number of Signal Positions38
Operating Supply Voltage30 V
OrientationVertical
PCB Mount AlignmentWith
PCB Mount RetentionWith
Schedule B8536694040
SealableNo
StackableNo
TerminationSMD/SMT, Solder
Dimensions
Contact Finish Thickness - Mating760 nm
Depth8.72 mm
Height6.096 mm
Lead Pitch635 µm
Length25.4 mm
Mated Stacking Heights22.86 mm
PCB Thickness19.304 mm
Pitch640 µm
Row Spacing7.06 mm
Stack Height22.86 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-767004-2.

Newark
Datasheet28 pages16 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet15 pages13 years ago
Datasheet9 pages13 years ago
Datasheet7 pages0 years ago
Farnell
Datasheet6 pages1 year ago
Datasheet1 page15 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet1 page18 years ago
Datasheet28 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Materials Sheet2 pages9 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago