TE Connectivity 2-748394-3

62 HD22 RCPT R/A (IN,FM,BL)


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-748394-3 Contact ยทยท

Descriptions

62 HD22 RCPT R/A (IN,FM,BL)
TE Connectivity

Technical Specifications

Pin Pitch 2.41 mm
Packaging Tray
Size-Length 69.4 mm
Lifecycle Status Obsolete
Housing Color Black
Size-Height 12.5 mm
Number of Positions 62
Mounting Type Through Hole
Size-Width 20.96 mm
Lead-Free Status Contains Lead
ELV Compliant Compliant
RoHS Compliant
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Number of Rows 3
Housing Material Thermoplastic
Contact Plating Gold Tin over Nickel Tin Lead
Gender Female
Orientation Right Angle

Documents

TE Connectivity
Datasheet 11 pages 5 years ago
Datasheet 7 pages 18 years ago
Datasheet 13 pages 18 years ago
Datasheet 8 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 2-748394-3
TYCO ELECTRONICS 2-748394-3
TYC 2-748394-3
TE CONN 2-748394-3
TYCO ELECTRONICS CORPORATION 2-748394-3
TE CONNECTIVITY LTD 2-748394-3
TYCO ELEC 2-748394-3
TYCO ELECTRO 2-748394-3
TYCO ELECTRONICS CORP 2-748394-3
TYCO ELECTRONIC 2-748394-3
TYCO ELE 2-748394-3
TE CONNECT 2-748394-3
TYCO ELECT 2-748394-3
TE (Tyco) 2-748394-3
TE CONNECTIV 2-748394-3
TE CONNECTIVITY (TYCO) 2-748394-3
TYCO POWER SYSTEMS 2-748394-3
TE Connectivity / Circuit Prot 2-748394-3
TYCO ELECTRONICS HK LTD 2-748394-3
TE Connectivity / Circuit Protection 2-748394-3
TYCO INTERNATIONAL 2-748394-3
TE Connectivity Energy 2-748394-3
TE SENSOR SOLUTIONS 2-748394-3
TE Connectivity /CGS Brand 2-748394-3
TYCO ELECTRONICS LOGISTICS AG 2-748394-3
Tyco Electronics 2-748394-3
TE 2-748394-3
TE Connectivty 2-748394-3

Search for other parts like 2- »