TE Connectivity / AMP 2-644488-4

MTA-100 4 Position 0.1 inch Right Angle Shrouded Wire to Board Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2-644488-4 16,404 Buy Now »
USD
0.402 0.402 0.402 0.347 0.308
Verical 2
2-644488-4 16,404 Buy Now »
USD
0.767 0.411 0.300
2-644488-4 4,000 Buy Now »
USD
0.400 0.350 0.338
Avnet
2-644488-4 1,173 Buy Now »
USD
0.730 0.709 0.559 0.559 0.559
Digi-Key
A30902-ND 1,606 Buy Now »
USD
0.890 0.757 0.588 0.452 0.362
Chip One Stop Japan
C1S757100638759 16,404 Buy Now »
JPY
89.10 42.10 34.20 34.20
Newark
30K6876 2,552 Buy Now »
USD
0.178 0.178 0.178 0.178 0.178
ExcessParts.Net
2-644488-4 2,000 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
Onlinecomponents.com
26444884 14,437 Buy Now »
USD
0.417 0.417 0.400 0.313 0.313
Master Electronics
26444884 12,704 ··
USD
0.417 0.417 0.400 0.313 0.313
Mouser
571-2-644488-4 395 Buy Now »
USD
0.890 0.757 0.588 0.452 0.362
TTI
2-644488-4 0 ··
USD
0.477 0.477 0.477
Heilind Electronics
AMP2-644488-4 7,425 Buy Now »
USD
0.413 0.413 0.413 0.358 0.339
Future Electronics
2-644488-4 1,000 Buy Now »
USD
0.330 0.310
Allied Electronics
70346455 0 ··
USD
0.347 0.347
Interstate Connecting Components
2-644488-4 7,425 Buy Now »
PEI Genesis
2-644488-4 0 ··
Heilind Asia
AMP2-644488-4 0 ··
element14 APAC
9670947 2,602 Buy Now »
CNY
6.30 6.30 6.30
Electro Sonic
26444884 14,437 Buy Now »
USD
0.442 0.442 0.424 0.332 0.332
RS Components
7973097 825 Buy Now »
GBP
0.514 0.426 0.360 0.308
Avnet Europe
2-644488-4 0 ··
EUR
0.288
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
2-644488-4 10,143 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
2-644488-4 Contact Buy Now »
North Star Micro
2-644488-4 Contact ··
XS Micro
2-644488-4 Contact ··

Descriptions

04P MTA100 SHRD HDR F/L R/A SN
Heilind Electronics
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag
Verical
04P MTA100 SHRD HDR F/L R/A SN
TE Connectivity
MTA-100 4 Position 0.1 inch Right Angle Shrouded Wire to Board Header
Future Electronics
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole
Chip One Stop Japan
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole
Avnet
04P MTA100 SHRD HDR F/L R/A SN
Interstate Connecting Components
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
04P MTA100 SHRD HDR F/L R/A SN
Onlinecomponents.com
CONN HEADER RTANG 4POS .100 TIN
Digi-Key
04P MTA100 SHRD HDR F/L R/A SN
Allied Electronics
04P MTA100 SHRD HDR F/L R/A SN
Master Electronics
TE CONNECTIVITY 2-644488-4 / AMP 2-644488-4 MTA100 4POS SHRD HDR
ExcessParts.Net
04P MTA100 SHRD HDR F/L R/A SN
PEI Genesis
04P MTA100 SHRD HDR F/L R/A SN
Heilind Asia
WIRE-BOARD CONNECTOR HEADER 4 POSITION, 2.54MM
Newark
MTA-100 2.54mm Header right angle 4way
RS Components

Technical Specifications

Color Black
Packaging Box Bag
Size-Length 12.29 mm
Contact Material Copper Alloy
ELV Compliant Compliant
Contact Plating Tin
Gender Male
Orientation Right Angle
Housing Material Polyester
Size-Width 7.95 mm
Number of Positions 4
Current Rating 4 A
Pin Pitch 2.54 mm
Number of Contacts 4
Housing Color Black
Voltage Rating (AC) 250 V
Mounting Type Through Hole
Flammability Rating UL 94 V-0
Lifecycle Status Active
Mounting Angle 90 °
RoHS Compliant
Number of Rows 1
Size-Height 10.414 mm
Lead-Free Status Lead Free
Shrouded Yes

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Datasheet 9 pages 5 years ago
Technical Drawing 1 page 5 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Arrow
Datasheet 84 pages 8 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-644488-4
TYCO/AMP 2-644488-4
TYCO ELECTRONICS AMP 2-644488-4
TE Connectivity / AMP Brand 2-644488-4
AMP/Tyco Electronics 2-644488-4
AMP/TE Connectivity 2-644488-4
TE CNTY - AMP 2-644488-4
TE Connectivity / Tyco Electronics AMP 2-644488-4
AMP/TYCO ELECTR 2-644488-4
TYCO ELECTRONICS AMP ITALIA S 2-644488-4
AMP INC 2-644488-4
TYCO/AMP INC 2-644488-4
TE CONNECTIVITY AMP (VA) 2-644488-4
TYCO ELECTRONICS AMP (VA) 2-644488-4
TE CONNECTIVITY AMP CONNECTORS 2-644488-4
AMP/TE CONNECTIVITY ACCT 167798 2-644488-4
TYCO COLOMBIA 2-644488-4
AMP INCORPORATED (TYCO ELECTRONICS 2-644488-4
TE Connectivity / Hartman Brand 2-644488-4
TE CONNECTIVITY / AMP BRA 2-644488-4
TYCO INC (AMP) 2-644488-4
TYCO ELECTRONICS 2-644488-4
AMP ( TYC) 2-644488-4
TE AMP TYCO 2-644488-4
TE Connectivity / Am 2-644488-4
TE Connectivity AMP Connectors 2-644488-4

Search for other parts like 2- »