TE Connectivity / AMP 2-644486-4

MTA-100 4 Position 2.54 mm Single Row Wire to Board Through-Hole Straight Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A30894-ND 2,754 Buy Now »
USD
0.770 0.719 0.551 0.396 0.360
Verical
2-644486-4 6,409 Buy Now »
USD
0.288 0.288
Newark
30K6868 54 Buy Now »
USD
0.700 0.647 0.503 0.390 0.312
Future Electronics
2-644486-4 11,629 Buy Now »
USD
0.320 0.320 0.305
TTI
2-644486-4 1,760 Buy Now »
USD
0.461 0.461 0.461
Onlinecomponents.com
26444864 3,846 Buy Now »
USD
0.477 0.477 0.409 0.357 0.290
Mouser
571-2-644486-4 717 Buy Now »
USD
0.700 0.647 0.503 0.390 0.305
Master Electronics
26444864 2,563 ··
USD
0.477 0.477 0.409 0.357 0.290
Chip One Stop Global
C1S757100212214 1,282 Buy Now »
USD
0.392 0.273 0.273
Sager Electronics
2-644486-4 0 ··
USD
0.296
Avnet
2-644486-4 0 ··
USD
0.632 0.631 0.488 0.488 0.488
A.E. Petsche
2-644486-4 0 ··
USD
0.248 0.248 0.248 0.248 0.248
Allied Electronics
70087554 0 ··
USD
0.416
Heilind Electronics
AMP2-644486-4 0 ··
PEI Genesis
2-644486-4 0 ··
Heilind Asia
AMP2-644486-4 0 ··
element14 APAC
1098491 54 Buy Now »
SGD
1.04 0.958 0.745 0.578 0.513
Electro Sonic
26444864 12,818 Buy Now »
USD
0.506 0.506 0.433 0.378 0.307
Avnet Europe
2-644486-4 0 ··
USD
0.278
Avnet Asia
2-644486-4 0 ··
USD
0.288
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
2-644486-4 2,000 Buy Now »
USD
0.702 0.702 0.702 0.702 0.702
Tencell
2-644486-4 12,040 Buy Now »
USD
0.392 0.392 0.392 0.360 0.360
STLAA.com
2-644486-4 9,600 ··
Rotakorn
86682935 3,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-644486-4 Contact ··

Descriptions

CONN HEADER VERT 4POS .100 TIN
Digi-Key
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag
A.E. Petsche
04P MTA100 SHRDED HDR ASSY SN
Master Electronics
WIRE-BOARD CONNECTOR HEADER 4 POSITION, 2.54MM
Newark
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag
Sager Electronics
04P MTA100 SHRDED HDR ASSY SN
TE Connectivity
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Avnet Europe
MTA-100 SHROUDED HDR, 04P MTA100 SHRDEDHDR ASSY SN
Allied Electronics
04P MTA100 SHRDED HDR ASSY SN
Heilind Electronics
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Avnet
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
04P MTA100 SHRDED HDR ASSY SN
Onlinecomponents.com
04P MTA100 SHRDED HDR ASSY SN
PEI Genesis
MTA-100 4 Position 2.54 mm Single Row Wire to Board Through-Hole Straight Header
Future Electronics
04P MTA100 SHRDED HDR ASSY SN
Heilind Asia
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
HEADER, STRAIGHT, 0.1", SHRD, 4WAY
element14 APAC
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag
Verical

Technical Specifications

Shrouded Yes
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Size-Height 10.414 mm
Orientation Vertical
Voltage Rating (DC) 250 V
Housing Color Black
Contact Material Copper Alloy
Mounting Type Through Hole Vertical
Color Black
Number of Positions 4
Size-Length 12.294 mm
Size-Width 7.95 mm
Mounting Angle 180 °
Voltage Rating (AC) 250 V
Current Rating 4 A
Housing Material Polyester
Packaging Box Bag
Pin Pitch 2.54 mm
Gender Male
Contact Plating Tin
Flammability Rating UL 94 V-0
Number of Rows 1
Number of Contacts 4
ELV Compliant Compliant
Lead-Free Status Lead Free
RoHS Compliant

Documents

Future Electronics
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 22 pages 10 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
TE Connectivity
Datasheet 84 pages 8 years ago
Datasheet 9 pages 5 years ago
Technical Drawing 1 page 5 years ago
Newark
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 9 years ago
Farnell
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Datasheet 1 page 3 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-644486-4
TYCO/AMP 2-644486-4
TYCO ELECTRONICS AMP 2-644486-4
TE Connectivity / AMP Brand 2-644486-4
AMP/Tyco Electronics 2-644486-4
AMP/TE Connectivity 2-644486-4
TE CNTY - AMP 2-644486-4
TE Connectivity / Tyco Electronics AMP 2-644486-4
AMP/TYCO ELECTR 2-644486-4
TYCO ELECTRONICS AMP ITALIA S 2-644486-4
AMP INC 2-644486-4
TYCO/AMP INC 2-644486-4
TE CONNECTIVITY AMP (VA) 2-644486-4
AMP FROM TE CONNECTIVITY 2-644486-4
TYCO ELECTRONICS AMP (VA) 2-644486-4
TE CONNECTIVITY AMP CONNECTORS 2-644486-4
AMP/TE CONNECTIVITY ACCT 167798 2-644486-4
TYCO COLOMBIA 2-644486-4
AMP INCORPORATED (TYCO ELECTRONICS 2-644486-4
TE Connectivity / Hartman Brand 2-644486-4
TE CONNECTIVITY / AMP BRA 2-644486-4
TYCO INC (AMP) 2-644486-4
TYCO ELECTRONICS 2-644486-4
AMP ( TYC) 2-644486-4
TE AMP TYCO 2-644486-4
TE Connectivity AMP Connectors 2-644486-4

Search for other parts like 2- »