TE Connectivity 2-641933-1

Socket, DIP; Dual Leaf; 24 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Tin; 0.
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins24
Technical
Connector TypeDIP, Socket
Contact GenderFemale
Contact Resistance30 mΩ
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
TerminationThrough Hole
TypeIntegrated Circuit (IC)
Dimensions
Depth10 mm
Lead Length3.05 mm
Lead Pitch2.54 mm
Length30.35 mm
Pitch2.54 mm
Row Spacing7.87 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641933-1.

Farnell
Datasheet1 page0 years ago
TE Connectivity
Datasheet4 pages14 years ago
Master Electronics
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-641933-1.

Descriptions

Descriptions of TE Connectivity 2-641933-1 provided by its distributors.

Socket, DIP; Dual Leaf; 24 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Tin; 0.
24C Diplomate Dl Skt Snbecu Rohs Compliant: Yes |Amp Te Connectivity 2-641933-1
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Solistrand Uninsulated Terminals 24C DIPLOMATE SKT
24 Position 7.87 mm Row 2.54 mm Pitch Through Hole Dip Socket
CONN DIP SCKT SKT 24 POS 2.54MM SLDR ST TH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins24
Technical
Connector TypeDIP, Socket
Contact GenderFemale
Contact Resistance30 mΩ
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
TerminationThrough Hole
TypeIntegrated Circuit (IC)
Dimensions
Depth10 mm
Lead Length3.05 mm
Lead Pitch2.54 mm
Length30.35 mm
Pitch2.54 mm
Row Spacing7.87 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641933-1.

Farnell
Datasheet1 page0 years ago
TE Connectivity
Datasheet4 pages14 years ago
Master Electronics
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago