TE Connectivity 2-641615-3

Socket, DIP; Dual Leaf; 28 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Phosphor Bronze; Ti
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins28
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth17.63 mm
Height5.33 mm
Lead Length3.05 mm
Lead Pitch2.54 mm
Length35.43 mm
Pitch2.54 mm
Row Spacing15.49 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641615-3.

TE Connectivity
Datasheet1 page0 years ago
Datasheet4 pages13 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-641615-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-641615-3 provided by its distributors.

Socket, DIP; Dual Leaf; 28 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Phosphor Bronze; Ti
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
DIP SOCKET, 28POS, THROUGH HOLE; Connect; DIP SOCKET, 28POS, THROUGH HOLE; Connector Type:DIP Socket; Series:Standard; No. of Contacts:28; Pitch Spacing:2.54mm; Row Pitch:15.49mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins28
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth17.63 mm
Height5.33 mm
Lead Length3.05 mm
Lead Pitch2.54 mm
Length35.43 mm
Pitch2.54 mm
Row Spacing15.49 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641615-3.

TE Connectivity
Datasheet1 page0 years ago
Datasheet4 pages13 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago
Materials Sheet2 pages9 years ago