TE Connectivity 2-641615-1

Socket, DIP; Dual Leaf; 28 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Ber. Copper; Tin; 0.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins28
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth17.63 mm
Height5.33 mm
Lead Length3.05 mm
Lead Pitch2.54 mm
Length35.43 mm
Pitch2.54 mm
Row Spacing15.49 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641615-1.

Factory Futures
Datasheet1 page0 years ago
TE Connectivity
Datasheet4 pages14 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-641615-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-641615-1 provided by its distributors.

Socket, DIP; Dual Leaf; 28 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Ber. Copper; Tin; 0.
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
28 Position 2 Row 2.54 mm Pitch SKT 28 Through Hole Dip Socket
TE CONNECTIVITY 2-641615-1 / SOCKET IC 28 PIN TYCO
DIP SOCKET, 28POS, THROUGH HOLE
IC & Component Sockets 28C DL SOCKET

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26416151

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins28
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth17.63 mm
Height5.33 mm
Lead Length3.05 mm
Lead Pitch2.54 mm
Length35.43 mm
Pitch2.54 mm
Row Spacing15.49 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641615-1.

Factory Futures
Datasheet1 page0 years ago
TE Connectivity
Datasheet4 pages14 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago