TE Connectivity 2-641262-1

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins16
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
PackagingBox
TerminationThrough Hole
Dimensions
Depth10.01 mm
Height5.33 mm
Lead Length3.05 mm
Length20.19 mm
Pitch2.54 mm
Row Spacing7.87 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641262-1.

TE Connectivity
Datasheet1 page0 years ago
Datasheet4 pages14 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-641262-1.

Descriptions

Descriptions of TE Connectivity 2-641262-1 provided by its distributors.

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
TE CONNECTIVITY 2-641262-1 / CONN SOCKET VERT 16POS TIN DIP
16 Position 2 Row 7.87 mm (Row Spacing) 2.54 mm Pitch Through Hole Dip Socket

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins16
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
PackagingBox
TerminationThrough Hole
Dimensions
Depth10.01 mm
Height5.33 mm
Lead Length3.05 mm
Length20.19 mm
Pitch2.54 mm
Row Spacing7.87 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641262-1.

TE Connectivity
Datasheet1 page0 years ago
Datasheet4 pages14 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago