TE Connectivity / AMP 2-640463-2

Straight Leg Through Hole DIP-8 Socket with Row-to-Row Spacing of 7.62 mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins8
Technical
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth10.01 mm
Height5.33 mm
Lead Length3.25 mm
Length10.03 mm
Pitch2.54 mm
Row Spacing7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-640463-2.

Electro Sonic
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Future Electronics
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet84 pages15 years ago
TE Connectivity
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-640463-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-640463-2 provided by its distributors.

Straight Leg Through Hole DIP-8 Socket with Row-to-Row Spacing of 7.62 mm
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube
DIP Socket; Connector Type:DIP Socket; No. of Contacts:8; Contact Material:Beryllium Copper; Contact Plating:Gold; Pitch Spacing:0.1"; Series:Standard; Row Spacing:0.3"; Socket Mounting:Through Hole; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins8
Technical
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth10.01 mm
Height5.33 mm
Lead Length3.25 mm
Length10.03 mm
Pitch2.54 mm
Row Spacing7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-640463-2.

Electro Sonic
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Future Electronics
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet84 pages15 years ago
TE Connectivity
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages10 years ago