Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 2-640456-0

MTA-100 Series 20 Position 2.54 mm Pitch Through-Hole Wire to Board Header Plug

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
2-640456-0 1,593 Buy Now »
USD
1.31 1.31 1.02 1.02 1.02
Digi-Key
A29104-ND 109 Buy Now »
USD
1.52 1.38 1.19 0.847 0.790
Arrow
2-640456-0 12,110 Buy Now »
USD
0.686 0.686 0.684 0.603 0.603
Verical 4
2-640456-0 12,110 Buy Now »
USD
0.815 0.815 0.815
2-640456-0 222 Buy Now »
USD
0.908 0.881 0.881
2-640456-0 171 Buy Now »
USD
0.917 0.891 0.891
2-640456-0 1,486 Buy Now »
USD
0.999 0.999 0.999
Chip One Stop Japan
C1S757100201500 12,110 Buy Now »
CNY
9.50 7.00 4.55 4.28
Newark
90F3773 816 Buy Now »
USD
0.649 0.649 0.649 0.649 0.649
Chip One Stop Global
C1S757100201500 12,110 Buy Now »
USD
0.810 0.673 0.635 0.612
Heilind Electronics
AMP2-640456-0 10,032 Buy Now »
USD
0.704 0.704 0.704 0.593 0.577
TTI
2-640456-0 3,573 Buy Now »
USD
0.961 0.961 0.961 0.961
Mouser
571-26404560 1,273 Buy Now »
USD
1.38 1.38 1.07 0.846 0.725
Onlinecomponents.com
26404560 1,589 Buy Now »
USD
0.710 0.710 0.680 0.590 0.580
Allied Electronics
70083656 176 Buy Now »
USD
1.39 1.26 1.19 1.02 1.02
Master Electronics
26404560 1,376 ··
USD
0.710 0.710 0.680 0.590 0.580
Sager Electronics
2-640456-0 0 ··
USD
0.705 0.705
A.E. Petsche
2-640456-0 0 ··
USD
0.248 0.248 0.248 0.248 0.248
Future Electronics
2-640456-0 110 Buy Now »
USD
0.750 0.715 0.715
Interstate Connecting Components
2-640456-0 10,032 Buy Now »
Heilind Asia
AMP2-640456-0 0 ··
PEI Genesis
2-640456-0 0 ··
Electro Sonic
26404560 1,828 Buy Now »
USD
0.753 0.753 0.721 0.625 0.615
Avnet Europe
2-640456-0 0 ··
USD
0.954 0.818
RS Components
7183650 1,531 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
837581 12,502 Buy Now »
USD
1.35 1.05 1.05 1.05
Gerber
2-640456-0 274 Buy Now »
USD
1.33 1.33 1.33 1.33 1.33
C Plus Electronics
2-640456-0 Yes ··
Tencell
2-640456-0 488 Buy Now »
USD
0.891 0.891 0.891 0.865 0.865
SIE
2-640456-0 111 ··
Abacus Technologies
2-640456-0 13,157 ··
Quest
2-640456-0 73 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-640456-0 Contact ··
Summit Electronics
2-640456-0 Contact Send RFQ »
Touchstone Systems
2-640456-0 Contact Send RFQ »
XS Micro
2-640456-0 Contact ··

Descriptions

20P MTA100 HDR ASSY F/L SQ STR
Interstate Connecting Components
Header, Friction Lock; MTA-100; 20; 250VAC; Polyester; Tin; Copper Alloy; Tin
Allied Electronics
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole
Avnet Europe
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole Package
Sager Electronics
20P MTA100 HDR ASSY F/L SQ STR
Onlinecomponents.com
20P MTA100 HDR ASSY F/L SQ STR
PEI Genesis
20P MTA100 HDR ASSY F/L SQ STR
Heilind Electronics
Connector Wire to Board Header 20 Position 2.54mm Solder Straight Thru-Hole
Jameco
Header Vert 20 way Pin MTA-100
RS Components
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole Package
Verical
MTA-100 Series 20 Position 2.54 mm Pitch Through-Hole Wire to Board Header Plug
Future Electronics
20P MTA100 HDR ASSY F/L SQ STR
Master Electronics
WIRE-BOARD CONNECTOR, HEADER, 20 POSITION, 2.54MM
Newark
CONN HEADER VERT 20POS .100 TIN
Digi-Key
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole Package
A.E. Petsche
20P MTA100 HDR ASSY F/L SQ STR
TE Connectivity
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole
Avnet
20P MTA100 HDR ASSY F/L SQ STR
Heilind Asia
Connector Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole
North Star Micro
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global

Technical Specifications

Size-Length 50.8 mm
Contact Material Copper Alloy
Flammability Rating UL 94 V-0
Housing Material Polyester
Number of Positions 20
Mounting Type Through Hole
Contact Plating Tin
Number of Rows 1
Size-Height 7.874 mm
Lead-Free Status Lead Free
Size-Width 5.715 mm
Orientation Vertical
Lifecycle Status Active
Number of Contacts 20
Pin Pitch 2.54 mm
Shrouded No
Packaging Bulk
Mounting Angle 180 °
Housing Color Natural
Voltage Rating (AC) 250 V
ELV Compliant Compliant
RoHS Compliant
Gender Male
Voltage Rating (DC) 250 V

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 8 pages 5 years ago
Datasheet 8 pages 6 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 10 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Verical
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 6 months ago

Images

Alternate Names

AMP/TYCO 2-640456-0
TYCO/AMP 2-640456-0
TYCO ELECTRONICS AMP 2-640456-0
TE Connectivity / AMP Brand 2-640456-0
AMP/Tyco Electronics 2-640456-0
AMP/TE Connectivity 2-640456-0
TE CNTY - AMP 2-640456-0
TE Connectivity / Tyco Electronics AMP 2-640456-0
AMP/TYCO ELECTR 2-640456-0
TYCO ELECTRONICS AMP ITALIA S 2-640456-0
AMP INC 2-640456-0
TYCO/AMP INC 2-640456-0
TE CONNECTIVITY AMP (VA) 2-640456-0
AMP FROM TE CONNECTIVITY 2-640456-0
TYCO ELECTRONICS AMP (VA) 2-640456-0
TE CONNECTIVITY AMP CONNECTORS 2-640456-0
AMP/TE CONNECTIVITY ACCT 167798 2-640456-0
TYCO COLOMBIA 2-640456-0
AMP INCORPORATED (TYCO ELECTRONICS 2-640456-0
TE Connectivity / Hartman Brand 2-640456-0
TE CONNECTIVITY / AMP BRA 2-640456-0
TYCO INC (AMP) 2-640456-0
TYCO ELECTRONICS 2-640456-0
AMP ( TYC) 2-640456-0
TE AMP TYCO 2-640456-0
TE Connectivity AMP Connectors 2-640456-0

Search for other parts like 2- »