E-T-A 2-6400-IG8-P10-A3-SI-401041

Circuit Breaker Thermal Push-To-Reset Aux. Contacts .250" QC 1P 250VAC/28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 2-6400-IG8-P10-A3-SI-401041.

Sager Electronics
Datasheet4 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 2-6400-IG8-P10-A3-SI-401041.

Related Parts

Descriptions

Descriptions of E-T-A 2-6400-IG8-P10-A3-SI-401041 provided by its distributors.

Circuit Breaker Thermal Push-To-Reset Aux. Contacts .250" QC 1P 250VAC/28VDC
Circuit Breakers 250VAC/28VDC, Single pole thermal circui
CIR BRKR THRM 250VAC 28VDC

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 2-6400-IG8-P10-A3-SI-401041.

Sager Electronics
Datasheet4 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant