TE Connectivity / AMP 2-5916783-2

Conn PGA Socket SKT 370 POS 2.54mm Solder ST Thru-Hole Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
Insulation MaterialPolymer
MountThrough Hole
Technical
Connector TypeSocket
Contact Resistance20 mΩ
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts370
Number of Positions370
OrientationStraight
TerminationSolder
Dimensions
Depth51.77 mm
Length64.47 mm
Pitch2.54 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-5916783-2.

Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.34
$ 5.34
Stock
249
1,047
1,047
Authorized Distributors
1
3
3
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
370
370
370
Number of Rows
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Copper
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-5916783-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-5916783-2 provided by its distributors.

Conn PGA Socket SKT 370 POS 2.54mm Solder ST Thru-Hole Tray
PGA SOCKET, 370POS, THROUGH HOLE
CONN SOCKET PGA ZIF 370POS GOLD
LPSLZ,PGA370,30AU,093T,FC/PPGA LF
Pga Socket, 370 Position, Through Hole; No. Of Contacts:370Contacts; Connector Type:Pga Socket; Pitch Spacing:1.27Mm; Product Range:-; Row Pitch:1.27Mm; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-5916783-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 259167832

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
Insulation MaterialPolymer
MountThrough Hole
Technical
Connector TypeSocket
Contact Resistance20 mΩ
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts370
Number of Positions370
OrientationStraight
TerminationSolder
Dimensions
Depth51.77 mm
Length64.47 mm
Pitch2.54 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-5916783-2.

Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant