E-T-A 2-5700-IG2-K10-10A

Circuit Breaker Threadneck Mount Push-To-Reset Screw 1P 250VAC/50VDC 10A
Datasheet

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating10 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 2-5700-IG2-K10-10A.

Master Electronics
Datasheet4 pages6 years ago
Sager Electronics
Datasheet4 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 2-5700-IG2-K10-10A.

Related Parts

Descriptions

Descriptions of E-T-A 2-5700-IG2-K10-10A provided by its distributors.

Circuit Breaker Threadneck Mount Push-To-Reset Screw 1P 250VAC/50VDC 10A
CIR BRKR THRM 10A 250VAC 50VDC
Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type w

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating10 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 2-5700-IG2-K10-10A.

Master Electronics
Datasheet4 pages6 years ago
Sager Electronics
Datasheet4 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant