TE Connectivity / AMP 2-5535512-2

Connector, AMPMODU, 30 Modii Horz Dr Ce Eess .100 | TE Connectivity 2-5535512-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderReceptacle
High Temperature CompatibleYes
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage333 V
OrientationHorizontal, Right Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness7.62 µm
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth8.13 mm
Height6.0452 mm
Lead Length2.92 mm
Length38.1 mm
PCB Thickness2.4 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.92 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-5535512-2.

TE Connectivity
Datasheet96 pages15 years ago
Technical Drawing1 page12 years ago
Datasheet13 pages0 years ago
Future Electronics
Technical Drawing1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Electro Sonic
Datasheet321 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-5535512-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-5535512-2 provided by its distributors.

Connector, AMPMODU, 30 Modii Horz Dr Ce Eess .100 | TE Connectivity 2-5535512-2
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONNECTOR, 30POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)
Special Order: 30 MODII HORZ DR CE EESS .100 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Horizontal Right Angle Connector System: Board-to-Board Number of Positions: 30 Number of Rows: 2 PCB Mount Receptacle Horizontal Board-to-Board | PCB Header & Receptacle | Part Number: 2-5535512-2 | Internal Number: 2-5535512-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5535512-2 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderReceptacle
High Temperature CompatibleYes
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage333 V
OrientationHorizontal, Right Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness7.62 µm
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth8.13 mm
Height6.0452 mm
Lead Length2.92 mm
Length38.1 mm
PCB Thickness2.4 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.92 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-5535512-2.

TE Connectivity
Datasheet96 pages15 years ago
Technical Drawing1 page12 years ago
Datasheet13 pages0 years ago
Future Electronics
Technical Drawing1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Electro Sonic
Datasheet321 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago