TE Connectivity / AMP 2-521102-2

Quick Disconnect Pin 22 - 18 AWG Red 0.187x0.020 in. Tab Nylon Fully Insulated 1500 Reel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
A101126CT-ND 20,084 Buy Now »
USD
0.490 0.465 0.326 0.279 0.279
A101126TR-ND 19,500 Buy Now »
USD
0.181
Arrow 2
2-521102-2 15,000 Buy Now »
USD
0.124
2-521102-2**MULT1 720 Buy Now »
USD
0.442 0.356 0.280 0.200 0.200
Verical 4
2-521102-2 9,000 Buy Now »
USD
0.131
2-521102-2 9,000 Buy Now »
USD
0.144
2-521102-2 6,000 Buy Now »
USD
0.164
2-521102-2 1,295 Buy Now »
USD
0.474 0.474
Newark
33B6726 2,475 Buy Now »
USD
0.264 0.264 0.242 0.223 0.223
Heilind Electronics
AMP2-521102-2 220,500 Buy Now »
USD
0.120
Powell Electronics
2-521102-2 61,380 Buy Now »
USD
0.130
TTI
2-521102-2 57,000 Buy Now »
USD
0.140
Mouser
571-25211022 6,000 Buy Now »
USD
0.169
Carlton-Bates
74114998903 0 ··
Allied Electronics
70085345 3,000 Buy Now »
USD
0.168
Onlinecomponents.com
25211022 7,230 Buy Now »
USD
0.474 0.474 0.332 0.204 0.185
Chip One Stop Global 3
C1S757101423853 720 Buy Now »
USD
0.475 0.259 0.222 0.222
C1S757100201421 1,800 Buy Now »
USD
0.290
C1S757100958246 15,000 Buy Now »
USD
0.144
Sager Electronics
2-521102-2 6,000 Buy Now »
USD
0.130
Master Electronics
25211022 5,210 ··
USD
0.474 0.474 0.332 0.204 0.185
A.E. Petsche
2-521102-2 0 ··
USD
0.248 0.248 0.248 0.248 0.248
Avnet
2-521102-2 0 ··
USD
0.152
Peerless Electronic Supplies
2-521102-2 Yes ··
USD
0.202 0.202 0.202 0.202 0.202
Interstate Connecting Components
2-521102-2 220,500 Buy Now »
Future Electronics
2-521102-2 0 ··
USD
0.161 0.161 0.161 0.158 0.158
Power and Signal Group
2-521102-2 0 ··
PEI Genesis
2-521102-2 0 ··
Heilind Asia
AMP2-521102-2 0 ··
Electro Sonic
25211022 19,830 Buy Now »
USD
0.502 0.502 0.352 0.216 0.196
Avnet Europe
2-521102-2 6,000 Buy Now »
USD
0.158
Avnet Asia
2-521102-2 0 ··
USD
0.185
RS Components
7197473 650 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
837185 15,675 Buy Now »
USD
0.230
Gerber
2-521102-2 3,000 Buy Now »
USD
0.214 0.214 0.214 0.214 0.214
Dachs
2-521102-2 3,000 ··
Tencell
2-521102-2 7,481 Buy Now »
USD
0.148
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-521102-2 Contact ··

Descriptions

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
Future Electronics
187 ULTRA-FAST TAB 22-18 TPBR
Interstate Connecting Components
Insulated Terminals TAB 187X020 22-18
Mouser
187 ULTRA-FAST TAB 22-18 TPBR
Newark
TAB, ULTRA-FAST PLUS 250 22-18, 4.75 X 0.51 MM, BRASS
Allied Electronics
TE AMP NC/NR TAB ASSY U-F 187X
Peerless Electronic Supplies
187 ULTRA-FAST TAB 22-18 TPBR
Heilind Electronics
CONN QC TAB 18-22AWG 0.187 CRIMP
Digi-Key
187 ULTRA-FAST TAB 22-18 TPBR
Heilind Asia
Quick Disconnect Terminal 18-22AWG M 20.14mm 11.38mm Tin Strip
Sager Electronics
TAB ASSY U-F 187X020 22-18TPBR
Power and Signal Group
Quick Disconnect Terminal 18-22AWG M 20.14mm 11.38mm Tin Strip
Chip One Stop Global
Tab terminal Ultra-Fast 187 AWG 22-18
RS Components
Quick Disconnect Terminal 18-22AWG M 20.14mm 11.38mm Tin Strip on Reel
Avnet Asia
TERMINAL, MALE DISCONNECT, 0.187IN, RED
element14 APAC
Quick Disconnect Pin 22 - 18 AWG Red 0.187x0.020 in. Tab Nylon Fully Insulated 1500 Reel
Carlton-Bates
ULTRA-FAST 187 ASY REC 22-18 TPBR
Master Electronics
Quick Disconnect Terminal 18-22AWG M 20.14mm 11.38mm Tin Strip on Reel
Avnet
Quick Disconnect Terminal 18-22AWG M 20.14mm 11.38mm Tin Strip
Verical
Quick Disconnect Terminal 18-22AWG M 20.14mm 11.38mm Tin Strip on Reel
Avnet Europe
Quick Disconnect Terminal 18-22 AWG Male 20.14mm 11.38mm Tin Strip On Reel
Jameco
ULTRA-FAST 187 ASY REC 22-18 TPBR
Dachs
ULTRA-FAST 187 ASY REC 22-18 TPBR
TE Connectivity
Ultra-Fast Receptacles & Tabs
Powell Electronics
Quick Disconnect Terminal 18-22AWG M 20.14mm 11.38mm Tin Strip
A.E. Petsche
187 ULTRA-FAST TAB 22-18 TPBR
PEI Genesis

Technical Specifications

Gender Female
Material Brass
Lead-Free Status Lead Free
Mounting Type Quick Connect
Orientation Straight
Contact Material Brass
Packaging Reel
Lifecycle Status Active
RoHS Compliant
Color Red
Insulation Material Nylon
Size-Length 20.142 mm
Contact Plating Tin
ELV Compliant Compliant
Flammability Rating UL 94 V-2

Documents

Tyco Electronics
Datasheet 15 pages 5 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 6 pages 10 years ago
TE Connectivity
Technical Drawing 1 page 4 years ago
Datasheet 6 pages 5 years ago
Verical
Datasheet 1 page 17 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 15 pages 5 years ago
Datasheet 15 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 2-521102-2
TYCO/AMP 2-521102-2
TYCO ELECTRONICS AMP 2-521102-2
TE Connectivity / AMP Brand 2-521102-2
AMP/Tyco Electronics 2-521102-2
AMP/TE Connectivity 2-521102-2
TE CNTY - AMP 2-521102-2
TE Connectivity / Tyco Electronics AMP 2-521102-2
AMP/TYCO ELECTR 2-521102-2
TYCO ELECTRONICS AMP ITALIA S 2-521102-2
AMP INC 2-521102-2
TYCO/AMP INC 2-521102-2
TE CONNECTIVITY AMP (VA) 2-521102-2
AMP FROM TE CONNECTIVITY 2-521102-2
TYCO ELECTRONICS AMP (VA) 2-521102-2
TE CONNECTIVITY AMP CONNECTORS 2-521102-2
AMP/TE CONNECTIVITY ACCT 167798 2-521102-2
TYCO COLOMBIA 2-521102-2
AMP INCORPORATED (TYCO ELECTRONICS 2-521102-2
TE Connectivity / Hartman Brand 2-521102-2
TE CONNECTIVITY / AMP BRA 2-521102-2
TYCO INC (AMP) 2-521102-2
TYCO ELECTRONICS 2-521102-2
AMP ( TYC) 2-521102-2
TE AMP TYCO 2-521102-2
TE Connectivity AMP Connectors 2-521102-2

Search for other parts like 2- »