TE Connectivity 2-520407-2

Quick Disconnect Terminal 18-22AWG RCP 21.72mm 10.38mm Tin Automotive Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2-520407-2 19,876 Buy Now »
USD
0.182 0.178 0.158 0.144 0.143
Verical 3
2-520407-2 19,876 Buy Now »
USD
0.144 0.143
2-520407-2 36,000 Buy Now »
USD
0.152 0.152
2-520407-2 52,125 Buy Now »
USD
0.216 0.198
Avnet
2-520407-2 8,664 Buy Now »
USD
0.356 0.346 0.253 0.253 0.253
Digi-Key
A27854-ND 17,984 Buy Now »
USD
0.450 0.424 0.297 0.212 0.194
Newark 2
15J4185 3,693 Buy Now »
USD
0.268 0.268 0.246 0.203 0.203
90F3752 10,448 Buy Now »
USD
0.390 0.390 0.262 0.216 0.216
Chip One Stop Japan
C1S757100643353 19,876 Buy Now »
JPY
56.30 25.00 19.20 19.20
Powell Electronics
2-520407-2 296,446 Buy Now »
USD
Mouser
571-2-520407-2 17,493 Buy Now »
USD
0.420 0.364 0.266 0.193 0.193
TTI
2-520407-2 11,700 Buy Now »
USD
0.180 0.180 0.180
Gopher Electronics
2-520407-2 2,306 Buy Now »
USD
0.193 0.193 0.193 0.165 0.145
Chip One Stop Global
C1S757100643353 52,275 Buy Now »
JPY
89.40 89.40 89.40 89.40 61.70
Onlinecomponents.com
25204072 15,639 Buy Now »
USD
0.152 0.152 0.146 0.117 0.107
Master Electronics
25204072 10,425 ··
USD
0.152 0.152 0.146 0.117 0.107
Sager Electronics
2-520407-2 5,250 Buy Now »
USD
0.200 0.200 0.200 0.185 0.167
Components Center
2-520407-2 8 Buy Now »
USD
0.187 0.187 0.144 0.144 0.144
Peerless Electronic Supplies
2-520407-2 Yes ··
USD
0.264 0.264 0.264 0.264 0.264
Future Electronics
2-520407-2 0 ··
USD
0.173 0.173 0.155
Allied Electronics
70084066 17,650 Buy Now »
USD
0.285 0.285 0.262 0.216 0.216
Bisco
2-520407-2 69 Buy Now »
Crescent Electric Supply Co
676491 Yes ··
USD
1.74 1.74 1.74 1.74 1.74
Dalis Electronics
2-520407-2 1,055 ··
Richardson RFPD
2-520407-2 0 ··
PEI Genesis
2-520407-2 0 ··
Power and Signal Group
2-520407-2 0 ··
Farnell
488460 12,008 Buy Now »
EUR
0.230 0.194 0.139 0.139
element14 APAC 2
1819343 10,448 Buy Now »
CNY
2.44 2.44 1.75 1.27 1.19
488460 19,747 Buy Now »
CNY
2.90 2.30 1.47 1.47
Electro Sonic
25204072 52,126 Buy Now »
USD
0.161 0.161 0.155 0.124 0.113
RS Components
2455446 47,411 Buy Now »
GBP
0.189 0.160 0.101
Avnet Europe
2-520407-2 12,000 Buy Now »
EUR
0.159 0.135
Avnet Asia
2-520407-2 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP2-520407-2 75,442 Buy Now »
USD
0.165 0.165 0.165 0.165 0.137
Jameco
524331 18,977 Buy Now »
USD
0.350 0.280 0.280 0.280
Gerber
2-520407-2 6,320 Buy Now »
USD
0.292 0.292 0.292 0.292 0.292
Heilind Asia
AMP2-520407-2 5,460 Buy Now »
USD
0.189 0.189 0.189 0.189 0.175
Quest
2-520407-2 40 Buy Now »
USD
0.750 0.375 0.225 0.225 0.225
EE-USA.com
2-520407-2 20 Buy Now »
STLAA.com
2-520407-2 28,800 ··
Interstate Connecting Components
2-520407-2 75,442 Buy Now »
PSC Electronics
2-520407-2 77 Buy Now »
Quist
2-520407-2 8 ··
Rotakorn
2-520407-2 270 ··
4 Star Electronics
2-520407-2 69 Send RFQ »
Abacus Technologies
2-520407-2 6,000 ··
SIE
2-520407-2 5,494 ··
Tencell
2-520407-2 68,428 Buy Now »
USD
0.174 0.174 0.174 0.174 0.166
GreenTree Electronics
2-520407-2 14,000 Send RFQ »
TME
2-520407-2 436 Buy Now »
USD
0.270 0.210 0.190 0.190
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
2-520407-2 Contact Send RFQ »
Chip 1 Exchange
2-520407-2 Contact ··
Touchstone Systems
2-520407-2 Contact Send RFQ »
North Star Micro
2-520407-2 Contact ··
Bristol Electronics
2-520407-2 Contact Buy Now »
SemiconductorPLUS
2-520407-2 Contact ··
TransparentC
2-520407-2 Contact ··
XS Micro
2-520407-2 Contact ··

Descriptions

ULTRA-FAST 250 ASY REC 22-18 TPBR
Master Electronics
Quick Disconnect Terminal 18-22AWG RCP 21.7mm 10.38mm Tin Loose Piece
Avnet
Quick Disconnect Terminal 18-22AWG RCP 21.72mm 10.38mm Tin Automotive Loose
Verical
250 ULTRA-FAST PLUS 22-18TPBR
Power and Signal Group
GENERAL TERMINAL
Richardson RFPD
Quick Disconnect Terminal 18-22AWG RCP 21.72mm 10.38mm Tin Automotive Loose Piece
Chip One Stop Japan
Receptacle terminal Ultra-Fast Plus 250
RS Components
Terminal: flat; 6.3mm; 0.8mm; female; 0.3÷0.9mm2; crimped; tinned
TME
Ultra-Fast Receptacles & Tabs
Powell Electronics
250 ULTRA-FAST PLUS 22-18 TPBR
Onlinecomponents.com
CRIMP TERMINAL, FEMALE, 6.3X0.8MM
Farnell
Quick Disconnect Terminal 18-22 AWG Receptacle 21.7mm 10.38mm Tin Loose Piece
Jameco
Faston Terminals INSULATED RECP 22-18 .250 x .032
Mouser
250 ULTRA-FAST PLUS 22-18 TPBR
PEI Genesis
TERMINALS INSULATED RECP
Quist
250 ULTRA-FAST PLUS 22-18TPBR
Heilind Electronics
CRIMP TERMINAL, FEMALE, 6.3X0.8MM
element14 APAC
250 ULTRA-FAST PLUS 22-18TPBR
Interstate Connecting Components
CONN QC RCPT 18-22AWG 0.250
Digi-Key
Quick Disconnect Terminal 18-22AWG RCP 21.72mm 10.38mm Tin Automotive Loose Piece
Chip One Stop Global
QUICK CONNECT TERMINAL
Gopher Electronics
TERMINAL, FEMALE DISCONNECT, 6.35MM, RED
Newark
ULTRA-FAST 250 ASY REC 22-18 TPBR
TE Connectivity
TE AMP NC/NR 250 ULTRA FAST
Peerless Electronic Supplies
Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
Future Electronics
250 ULTRA-FAST PLUS RECT 22
Gerber
250 ULTRA-FAST PLUS 22-18TPBR
Heilind Asia
Quick Disconnect Terminal 18-22AWG RCP 21.7mm 10.38mm Tin Loose Piece
Avnet Asia
"AMP Special Industries 2-520407-2 22-18 Amp Ins Recp,"
Crescent Electric Supply Co
Quick Disconnect Terminal 18-22AWG RCP 21.72mm 10.38mm Tin Automotive Loose
Sager Electronics
AMP;RECEPTACLE;FULLY INSULATED;22-18AWG
Allied Electronics

Technical Specifications

Color Red
Packaging Bag
Mounting Type Quick Connect
Lead-Free Status Lead Free
Contact Plating Tin
REACH SVHC Compliance No SVHC
Orientation Straight
ELV Compliant Compliant
Insulation Material Nylon
Lifecycle Status Active
Contact Material Brass
Material Brass
Wire Gauge 18 AWG
Gender Female
Flammability Rating UL 94 V-2
RoHS Compliant

Documents

Tyco Electronics
Datasheet 15 pages 5 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Factory Futures
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 1 page 17 years ago
Jameco
Datasheet 2 pages 11 years ago
Verical
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 15 pages 5 years ago
Datasheet 15 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

TYCO 2-520407-2
TYCO ELECTRONICS 2-520407-2
TYC 2-520407-2
TE CONN 2-520407-2
TYCO ELECTRONICS CORPORATION 2-520407-2
TE CONNECTIVITY LTD 2-520407-2
TYCO ELEC 2-520407-2
TYCO ELECTRO 2-520407-2
TYCO ELECTRONICS CORP 2-520407-2
TYCO ELECTRONIC 2-520407-2
TYCO ELE 2-520407-2
TE CONNECT 2-520407-2
TYCO ELECT 2-520407-2
TE (Tyco) 2-520407-2
TE CONNECTIV 2-520407-2
TE CONNECTIVITY (TYCO) 2-520407-2
TYCO POWER SYSTEMS 2-520407-2
TE Connectivity / Circuit Prot 2-520407-2
TYCO ELECTRONICS HK LTD 2-520407-2
TE Connectivity / Circuit Protection 2-520407-2
TYCO INTERNATIONAL 2-520407-2
TE Connectivity Energy 2-520407-2
TE SENSOR SOLUTIONS 2-520407-2
TE Connectivity /CGS Brand 2-520407-2
TYCO ELECTRONICS LOGISTICS AG 2-520407-2
Tyco Electronics 2-520407-2
TE 2-520407-2
TE Connectivty 2-520407-2

Search for other parts like 2- »