TE Connectivity / AMP 2-520401-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
2-520401-2**MULT1 2,347 Buy Now »
USD
0.224 0.201 0.163 0.127 0.110
2-520401-2 56,700 Buy Now »
USD
0.092
Verical 3
2-520401-2 56,700 Buy Now »
USD
0.092
2-520401-2 2,347 Buy Now »
USD
0.163 0.127 0.127
2-520401-2 10,800 Buy Now »
USD
Avnet
2-520401-2 24,300 Buy Now »
USD
Digi-Key 2
A27846CT-ND 29,868 Buy Now »
USD
0.310 0.295 0.206 0.147 0.147
A27846TR-ND 27,000 Buy Now »
USD
0.107
Newark 2
90F3747 1,359 Buy Now »
USD
0.140 0.140 0.140 0.128 0.128
27X7159 10,800 Buy Now »
USD
Chip One Stop Japan 2
C1S757102230269 2,347 Buy Now »
JPY
22.40 13.60 13.10
C1S757100228534 56,700 Buy Now »
JPY
17.30
Heilind Electronics 2
AMP2-520401-2 356,117 Buy Now »
USD
0.088
AMP2-520401-2.P 2,588 Buy Now »
USD
0.188 0.188 0.188 0.163 0.154
Powell Electronics
2-520401-2 42,348 Buy Now »
USD
TTI
2-520401-2 35,100 Buy Now »
USD
0.105
Mouser
571-25204012 3,650 Buy Now »
USD
0.310 0.310 0.310 0.310 0.107
Onlinecomponents.com
25204012 5,490 Buy Now »
USD
0.165 0.165 0.165 0.126 0.102
Heilind Asia 2
AMP2-520401-2.P 640 Buy Now »
USD
0.199 0.199 0.199 0.199 0.199
AMP2-520401-2 37,800 Buy Now »
USD
0.072
Sager Electronics
2-520401-2 13,500 Buy Now »
USD
Master Electronics
25204012 4,831 ··
USD
0.165 0.165 0.165 0.126 0.102
Interstate Connecting Components
2-520401-2 356,117 Buy Now »
Future Electronics
2-520401-2 0 ··
USD
0.096
Allied Electronics
70085329 2,700 Buy Now »
USD
0.133
Peerless Electronic Supplies
2-520401-2 Contact Buy Now »
PEI Genesis
2-520401-2 0 ··
Power and Signal Group
2-520401-2 0 ··
Richardson RFPD
2-520401-2 0 ··
Farnell 2
1819320 8,018 Buy Now »
EUR
0.240 0.230 0.171 0.171 0.171
2410286 10,800 Buy Now »
EUR
element14 APAC 2
1819320 2,493 Buy Now »
CNY
0.820 0.820 0.820 0.820 0.820
2410286 10,800 Buy Now »
CNY
Electro Sonic
25204012 5,490 Buy Now »
USD
0.175 0.175 0.175 0.134 0.108
RS Components
7187848 1,720 Buy Now »
GBP
0.150 0.128 0.097 0.092
Avnet Europe
2-520401-2 21,600 Buy Now »
EUR
0.109
Avnet Asia
2-520401-2 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
2-520401-2 6,746 Buy Now »
USD
0.146 0.146 0.146 0.146 0.146
Quest
2-520401-2 200 Buy Now »
USD
0.540 0.270 0.162 0.162 0.162
STLAA.com
2-520401-2 3,000 ··
Abacus Technologies
2-520401-2 5,084 ··
Quist
2-520401-2 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
2-520401-2 Contact Buy Now »
Touchstone Systems
2-520401-2 Contact Send RFQ »
Bristol Electronics
2-520401-2 Contact Buy Now »
North Star Micro
2-520401-2 Contact ··
SemiconductorPLUS
2-520401-2 Contact ··
XS Micro
2-520401-2 Contact ··

Descriptions

187 ULTRA-FAST PLUS 22-18 TPBR
Power and Signal Group
Quick Disconnect Terminal 18-22AWG RCP 21.7mm 8.53mm Tin Strip
Sager Electronics
Receptacle terminal Ultra-Fast Plus 187
RS Components
Ultra-Fast Receptacles & Tabs
Powell Electronics
CUT STRIP - 187 ULTRA- FAST PLUS 22-18 TPBR
Heilind Asia
Quick Disconnect Terminal 18-22AWG RCP 21.7mm 8.53mm Tin Strip
North Star Micro
187 ULTRA-FAST PLUS 22-18 TPBR
Onlinecomponents.com
Quick Disconnect Terminal 18-22AWG RCP 21.7mm 8.53mm Tin Strip
Avnet Asia
Quick Disconnect Terminal 18-22AWG RCP 21.7mm 8.53mm Tin Strip
Verical
TERMINAL, FEMALE DISCONNECT, 0.187IN RED
Farnell
CONN QC RCPT 18-22AWG 0.187
Digi-Key
Insulated Terminals 187 ULTRA-FAST PLUS
Mouser
CONNECTOR, RECEPTACLE, ULTRAFAST PLUS 187, 22-18 AWG
Allied Electronics
ULTRA-FAST 187 ASY REC 22-18 TPBR
Master Electronics
TERMINALS 187 ULTRA-FAST PLUS
Quist
Quick Disconnect Terminal 18-22AWG RCP 21.7mm 8.53mm Tin Strip
Avnet
TERMINAL, FEMALE DISCONNECT, 0.187IN RED
Newark
GENERAL TERMINAL
Richardson RFPD
187 ULTRA-FAST PLUS 22-18 TPBR
Interstate Connecting Components
TERMINAL, FEMALE DISCONNECT, 0.187IN RED
element14 APAC
Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
Future Electronics
187 ULTRA-FAST PLUS 22-18 TPBR
PEI Genesis
CUT STRIP - 187 ULTRA- FAST PLUS 22-18 TPBR
Heilind Electronics
Quick Disconnect Terminal 18-22AWG RCP 21.7mm 8.53mm Tin Strip
Chip One Stop Japan
ULTRA-FAST 187 ASY REC 22-18 TPBR
TE Connectivity

Technical Specifications

Lifecycle Status Active
Packaging Reel
Lead-Free Status Lead Free
Mounting Type Quick Connect
Gender Female
Material Brass
Flammability Rating UL 94 V-2
RoHS Compliant
Contact Plating Tin
Orientation Straight
Contact Material Brass
Color Red
ELV Compliant Compliant
Insulation Material Nylon

Documents

Tyco Electronics
Datasheet 15 pages 5 years ago
TE Connectivity
Datasheet 9 pages 5 years ago
Datasheet 14 pages 17 years ago
Technical Drawing 1 page 4 years ago
Future Electronics
Datasheet 9 pages
Jameco
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 15 pages 5 years ago
Datasheet 15 pages 5 years ago
Compliance Statements
Materials Sheet 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-520401-2
TYCO/AMP 2-520401-2
TYCO ELECTRONICS AMP 2-520401-2
TE Connectivity / AMP Brand 2-520401-2
AMP/Tyco Electronics 2-520401-2
AMP/TE Connectivity 2-520401-2
TE CNTY - AMP 2-520401-2
TE Connectivity / Tyco Electronics AMP 2-520401-2
AMP/TYCO ELECTR 2-520401-2
TYCO ELECTRONICS AMP ITALIA S 2-520401-2
AMP INC 2-520401-2
TYCO/AMP INC 2-520401-2
TE CONNECTIVITY AMP (VA) 2-520401-2
TYCO ELECTRONICS AMP (VA) 2-520401-2
TE CONNECTIVITY AMP CONNECTORS 2-520401-2
AMP/TE CONNECTIVITY ACCT 167798 2-520401-2
TYCO COLOMBIA 2-520401-2
AMP INCORPORATED (TYCO ELECTRONICS 2-520401-2
TE Connectivity / Hartman Brand 2-520401-2
TE CONNECTIVITY / AMP BRA 2-520401-2
TYCO INC (AMP) 2-520401-2
TYCO ELECTRONICS 2-520401-2
AMP ( TYC) 2-520401-2
TE AMP TYCO 2-520401-2
TE Connectivity / Am 2-520401-2
TE Connectivity AMP Connectors 2-520401-2

Search for other parts like 2- »