TE Connectivity / AMP 2-520337-2

Quick Disconnect Terminal, Female Flag Disconnect, Ultra-Fast FASTON Series, 0.187" x 0.032"

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
2-520337-2 47,000 Buy Now »
USD
0.138 0.138
2-520337-2 1,220 Buy Now »
USD
0.163 0.163
2-520337-2 4,680 Buy Now »
USD
0.168 0.168
Avnet
2-520337-2 4,618 Buy Now »
USD
0.286 0.286 0.219 0.219 0.219
Arrow
2-520337-2 4,701 Buy Now »
USD
0.173 0.173 0.173
Digi-Key
A27835-ND 22,454 Buy Now »
USD
0.370 0.351 0.246 0.176 0.161
Newark 2
90F3711 1,000 Buy Now »
USD
0.310 0.310 0.260 0.200 0.200
66H5142 29,958 Buy Now »
USD
0.487 0.385 0.285 0.285
Powell Electronics
2-520337-2 183,509 Buy Now »
USD
0.130
Chip One Stop Japan
C1S757100482105 4,680 Buy Now »
JPY
21.70 15.60 15.40
ExcessParts.Net
2-520337-2 910 Buy Now »
USD
0.100 0.100 0.100 0.100 0.100
Mouser
571-25203372 12,650 Buy Now »
USD
0.300 0.300 0.236 0.181 0.164
TTI
2-520337-2 11,780 Buy Now »
USD
0.186 0.186 0.186
Onlinecomponents.com
25203372 4,170 Buy Now »
USD
0.179 0.179 0.172 0.162 0.155
Heilind Electronics
AMP2-520337-2 18,636 Buy Now »
USD
0.182 0.182 0.182 0.158 0.149
Sager Electronics
2-520337-2 4,276 Buy Now »
USD
0.183 0.183 0.183 0.176 0.165
Master Electronics
25203372 3,591 ··
USD
0.179 0.179 0.172 0.162 0.155
Chip One Stop Global
C1S757100482105 545 Buy Now »
JPY
58.20 50.40 50.40 50.40
A.E. Petsche
CM25203372 0 ··
USD
0.219 0.219 0.219 0.219 0.219
Future Electronics
2-520337-2 8,000 Buy Now »
USD
0.197 0.197 0.176
Allied Electronics
70084073 828 Buy Now »
USD
0.310 0.310 0.260 0.200 0.200
Interstate Connecting Components
2-520337-2 18,636 Buy Now »
PEI Genesis
2-520337-2 0 ··
Peerless Electronic Supplies
2-520337-2 Contact Buy Now »
Power and Signal Group
2-520337-2 0 ··
Heilind Asia
AMP2-520337-2 0 ··
Farnell
488367 24,454 Buy Now »
EUR
0.270 0.192 0.147 0.128
element14 APAC
488367 30,257 Buy Now »
CNY
3.70 3.00 1.90 1.21
Electro Sonic
25203372 5,024 Buy Now »
USD
0.190 0.190 0.182 0.172 0.164
RS Components
2455222 47,500 Buy Now »
GBP
0.168 0.143 0.104
Avnet Europe
2-520337-2 26,000 Buy Now »
EUR
0.145 0.122
Avnet Asia
2-520337-2 0 ··
USD
0.179
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
837062 4,466 Buy Now »
USD
0.290 0.230 0.230
Gerber
2-520337-2 1,734 Buy Now »
USD
0.265 0.265 0.265 0.265 0.265
Quest 2
2-520337-2 8 Buy Now »
USD
1.000 0.500 0.500 0.500 0.500
2-520337-2 360 Buy Now »
USD
0.525 0.525 0.263 0.158 0.158
Dachs
2-520337-2 11,820 ··
STLAA.com
2-520337-2 38,400 ··
PSC Electronics
2-520337-2 164 Buy Now »
Abacus Technologies
2-520337-2 1,593 ··
SIE
2-520337-2 1,290 ··
Tencell
2-520337-2 11,025 Buy Now »
USD
0.149 0.144
GreenTree Electronics
2-520337-2 26,000 Send RFQ »
TME
2-520337-2 1,005 Buy Now »
USD
0.202 0.180 0.157 0.157
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
2-520337-2 Contact Buy Now »
Bristol Electronics
2-520337-2 Contact Buy Now »
North Star Micro
2-520337-2 Contact ··
Chip 1 Exchange
2-520337-2 Contact ··
Touchstone Systems
2-520337-2 Contact Send RFQ »
SemiconductorPLUS
2-520337-2 Contact ··
XS Micro
2-520337-2 Contact ··
TransparentC
2-520337-2 Contact ··

Descriptions

ULTRA-FAST 187 ASY REC 22-18 TPBR
TE Connectivity
Quick Disconnect Terminal 18-22AWG F 16.14mm 13.08mm Tin Loose
Verical
Ultra-Fast Receptacles & Tabs
North Star Micro
Ultra-Fast Receptacles & Tabs
Powell Electronics
Quick Disconnect Terminal 18-22AWG F 16.14mm 13.08mm Tin Loose Piece
Chip One Stop Global
187 ULTRA-FAST FLAG 22-18 TPBR
PEI Genesis
Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
Future Electronics
ULTRA-FAST 187 ASY REC 22-18 TPBR
Master Electronics
187 ULTRA-FAST FLAG 22-18 TPBR
Interstate Connecting Components
TE CONNECTIVITY 2-520337-2 / TYCO 2-520337-2 / AMP 2-520337-2 / RECEPTACLE ASSEMBLY,ULTRA-FAST FLAG, 4.75 [.187] SER...
ExcessParts.Net
CRIMP TERMINAL, FEMALE, 4.8X0.8MM
element14 APAC
Quick Disconnect Terminal 18-22AWG F 16.14mm 13.08mm Tin Loose
Sager Electronics
Flag terminal Ultra-Fast 187 AWG 22-18
RS Components
ULTRA-FAST 187 ASY REC 22-18 TPBR
Dachs
Insulated Terminals ULTRA FAST FLAG 22-18 AWG
Mouser
187 ULTRA-FAST FLAG 22-18 TPBR
Power and Signal Group
Quick Disconnect Terminal 18-22AWG F 16.14mm 13.08mm Tin Loose
A.E. Petsche
CRIMP TERMINAL, FEMALE, 4.8X0.8MM
Farnell
187 ULTRA-FAST FLAG 22-18 TPBR
Heilind Asia
Quick Disconnect Terminal, Female Flag Disconnect, Ultra-Fast FASTON Series, 0.187" x 0.032"
Newark
187 ULTRA-FAST FLAG RECT 22
Gerber
Terminal: flat; 4.8mm; 0.8mm; female; 0.3÷0.9mm2; crimped
TME
AMP;RECEPTACLE;FULLY INSULATED FLAG;22-18AWG
Allied Electronics
Quick Disconnect Terminal 18-22 AWG Female 16.14mm 13.08mm Tin Loose Piece
Jameco
187 ULTRA-FAST FLAG 22-18 TPBR
Heilind Electronics
Quick Disconnect Terminal 18-22AWG F 16.14mm 13.08mm Tin Loose Piece
Chip One Stop Japan
CONN QC RCPT 18-22AWG 0.187
Digi-Key
Quick Disconnect Terminal 18-22AWG F 16.14mm 13.08mm Tin Loose Piece
Avnet Asia
Quick Disconnect Terminal 18-22AWG F 16.14mm 13.08mm Tin Loose Piece
Avnet
187 ULTRA-FAST FLAG 22-18 TPBR
Onlinecomponents.com

Technical Specifications

REACH SVHC Compliance No SVHC
Color Red
Gender Female
Orientation Right Angle
Flammability Rating UL 94 V-2
Lifecycle Status Active
Contact Plating Tin
Contact Material Brass
Packaging Bag
Insulation Material Nylon
Wire Gauge 18 AWG
RoHS Compliant
Material Brass
ELV Compliant Compliant
Lead-Free Status Lead Free

Documents

Tyco Electronics
Datasheet 15 pages 5 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 7 years ago
Factory Futures
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 2 pages 10 years ago
Electro Sonic
Datasheet 1 page 10 years ago
TME
Datasheet 1 page 17 years ago
TE Connectivity
Datasheet 5 pages 5 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-520337-2
TYCO/AMP 2-520337-2
TYCO ELECTRONICS AMP 2-520337-2
TE Connectivity / AMP Brand 2-520337-2
AMP/Tyco Electronics 2-520337-2
AMP/TE Connectivity 2-520337-2
TE CNTY - AMP 2-520337-2
TE Connectivity / Tyco Electronics AMP 2-520337-2
AMP/TYCO ELECTR 2-520337-2
TYCO ELECTRONICS AMP ITALIA S 2-520337-2
AMP INC 2-520337-2
TYCO/AMP INC 2-520337-2
TE CONNECTIVITY AMP (VA) 2-520337-2
TYCO ELECTRONICS AMP (VA) 2-520337-2
TE CONNECTIVITY AMP CONNECTORS 2-520337-2
AMP/TE CONNECTIVITY ACCT 167798 2-520337-2
TYCO COLOMBIA 2-520337-2
AMP INCORPORATED (TYCO ELECTRONICS 2-520337-2
TE Connectivity / Hartman Brand 2-520337-2
TE CONNECTIVITY / AMP BRA 2-520337-2
TYCO INC (AMP) 2-520337-2
TYCO ELECTRONICS 2-520337-2
AMP ( TYC) 2-520337-2
TE AMP TYCO 2-520337-2
TE Connectivity / Am 2-520337-2
TE Connectivity AMP Connectors 2-520337-2

Search for other parts like 2- »