TE Connectivity 2-520264-2

Quick Disconnect Terminal, Female Quick Disconnect, Ultra-Fast FASTON Series, 0.25" x 0.032"

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2-520264-2 40,427 Buy Now »
USD
0.258 0.236 0.168 0.134 0.121
Verical 2
2-520264-2 40,427 Buy Now »
USD
0.132 0.118
2-520264-2 14,035 Buy Now »
USD
0.140 0.124
Avnet
2-520264-2 12,882 Buy Now »
USD
0.266 0.252 0.165 0.165 0.165
Digi-Key
A27821-ND 6,584 Buy Now »
USD
0.280 0.265 0.186 0.133 0.121
Chip One Stop Japan
C1S757100643344 40,427 Buy Now »
JPY
19.70 14.40 12.60
Powell Electronics
2-520264-2 109,664 Buy Now »
USD
0.110
TTI
2-520264-2 11,025 Buy Now »
USD
0.141 0.141 0.141
Mouser
571-25202642 5,219 Buy Now »
USD
0.340 0.324 0.248 0.178 0.162
Newark
90F3735 0 ··
USD
0.200 0.200 0.180 0.173 0.173
Onlinecomponents.com
25202642 5,319 Buy Now »
USD
0.127 0.127 0.116 0.104 0.095
Chip One Stop Global
C1S757100643344 14,035 Buy Now »
JPY
19.70 19.70 19.70 19.70 13.90
Sager Electronics
2-520264-2 11,073 Buy Now »
USD
0.157 0.157 0.157 0.151 0.141
Master Electronics
25202642 3,558 ··
USD
0.127 0.127 0.116 0.104 0.095
Peerless Electronic Supplies
2-520264-2 Yes ··
USD
0.175 0.175 0.175 0.175 0.175
A.E. Petsche
CM25202642 0 ··
USD
0.334 0.334 0.334 0.334 0.334
Future Electronics
2-520264-2 4,603 Buy Now »
USD
0.132 0.132 0.119
Allied Electronics
70083821 16,012 Buy Now »
USD
0.187 0.187 0.180 0.173 0.173
Crescent Electric Supply Co
310653 Yes ··
USD
0.290 0.290 0.290 0.290 0.290
Richardson RFPD
2-520264-2 0 ··
Power and Signal Group
2-520264-2 0 ··
PEI Genesis
2-520264-2 0 ··
Farnell
488318 2,790 Buy Now »
EUR
0.250 0.230 0.190 0.190
element14 APAC
488318 6,000 Buy Now »
SGD
0.535 0.464 0.360 0.330
Electro Sonic
25202642 17,593 Buy Now »
USD
0.135 0.135 0.123 0.110 0.101
RS Components
2455250 12,500 Buy Now »
GBP
0.199 0.169 0.115
Avnet Europe
2-520264-2 0 ··
EUR
0.136
Avnet Asia
2-520264-2 24,000 Buy Now »
USD
0.197
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP2-520264-2 73,884 Buy Now »
USD
0.140 0.140 0.140 0.140 0.116
Gerber
2-520264-2 29,634 Buy Now »
USD
0.248 0.248 0.248 0.248 0.248
Quest
2-520264-2 86 Buy Now »
USD
0.720 0.360 0.216 0.216 0.216
Interstate Connecting Components
2-520264-2 73,884 Buy Now »
STLAA.com
2-520264-2 1,780 ··
PSC Electronics
2-520264-2 163 Buy Now »
SIE
2-520264-2 263 ··
Heilind Asia
AMP2-520264-2 0 ··
Abacus Technologies
2-520264-2 2,769 ··
Tencell
2-520264-2 3,777 Buy Now »
USD
0.142 0.142 0.142 0.142 0.137
TME
2-520264-2 243 Buy Now »
USD
0.218 0.195 0.151 0.151
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
2-520264-2 Contact Send RFQ »
North Star Micro
2-520264-2 Contact ··
XS Micro
2-520264-2 Contact ··
SemiconductorPLUS
2-520264-2 Contact ··

Descriptions

Quick Disconnect Terminal 18-22AWG RCP 24mm 10.38mm Tin Loose
Sager Electronics
250 ULTRA-FAST RCPT 22-18 TPBR
Onlinecomponents.com
GENERAL TERMINAL
Richardson RFPD
Quick Disconnect Terminal 18-22AWG RCP 24mm 10.38mm Tin Loose
Verical
Ultra-Fast Receptacles & Tabs
Powell Electronics
250 ULTRA FAST 22-18 TPBR
Power and Signal Group
Receptacle terminal Ultra-Fast 250 red
RS Components
Quick Disconnect Terminal 18-22AWG RCP 24mm 10.38mm Tin Loose Piece
Chip One Stop Japan
Connector QC RCPT 18-22AWG 0.250
Allied Electronics
Quick Disconnect Terminal, Female Quick Disconnect, Ultra-Fast FASTON Series, 0.25" x 0.032"
Newark
CRIMP TERMINAL, FEMALE, 6.3X0.8MM
Farnell
Quick Disconnect Terminal 18-22AWG RCP 24mm 10.38mm Tin Loose
A.E. Petsche
Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
Future Electronics
CONN QC RCPT 18-22AWG 0.250
Digi-Key
250 ULTRA FAST 22-18 TPBR
Heilind Asia
250 ULTRA-FAST RCPT 22-18 TPBR
PEI Genesis
"AMP Special Industries 2-520264-2 Amp Disc Quick Recp Term,"
Crescent Electric Supply Co
.250 ULTRA-FAST RECPT WR:22
Gerber
Quick Disconnect Terminal 18-22AWG RCP 24mm 10.38mm Tin Loose Piece
Chip One Stop Global
250 ULTRA FAST 22-18 TPBR
Heilind Electronics
Quick Disconnect Terminal 18-22AWG RCP 24mm 10.38mm Tin Loose Piece
Avnet
Faston Terminals ULTRA FAST 22-18AWG
Mouser
250 ULTRA FAST 22-18 TPBR
Interstate Connecting Components
CRIMP TERMINAL, FEMALE, 6.3X0.8MM
element14 APAC
250 ULTRA FAST 22-18 TPBR
Electro Sonic
Terminal: flat; 6.3mm; 0.8mm; female; 0.32÷0.82mm2; crimped; tinned
TME
Ultra-Fast Receptacles & Tabs
North Star Micro
ULTRAFAST 250 ASSY REC 22-18 TPBR LP
TE Connectivity
Quick Disconnect Terminal 18-22AWG RCP 24mm 10.38mm Tin Loose Piece
Avnet Asia
ULTRAFAST 250 ASSY REC 22-18 TPBR LP
Master Electronics

Technical Specifications

Contact Material Brass
Gender Female
Wire Gauge 18 AWG
REACH SVHC Compliance No SVHC
Material Brass
Insulation Material Nylon
Lifecycle Status Active
Lead-Free Status Lead Free
Orientation Straight
Color Red
Flammability Rating UL 94 V-2
Packaging Bag
Mounting Type Quick Connect
Contact Plating Tin
ELV Compliant Compliant
RoHS Compliant

Documents

Tyco Electronics
Datasheet 15 pages 5 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 8 years ago
TE Connectivity
Datasheet 5 pages 5 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 2 pages 11 years ago
Future Electronics
Datasheet 5 pages
Verical
Datasheet 1 page 17 years ago
Onlinecomponents.com
Datasheet 15 pages 5 years ago
Datasheet 15 pages 5 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 2-520264-2
TYCO ELECTRONICS 2-520264-2
TYC 2-520264-2
TE CONN 2-520264-2
TYCO ELECTRONICS CORPORATION 2-520264-2
TE CONNECTIVITY LTD 2-520264-2
TYCO ELEC 2-520264-2
TYCO ELECTRO 2-520264-2
TYCO ELECTRONICS CORP 2-520264-2
TYCO ELECTRONIC 2-520264-2
TYCO ELE 2-520264-2
TE CONNECT 2-520264-2
TYCO ELECT 2-520264-2
TE (Tyco) 2-520264-2
TE CONNECTIV 2-520264-2
TE CONNECTIVITY (TYCO) 2-520264-2
TYCO POWER SYSTEMS 2-520264-2
TE Connectivity / Circuit Prot 2-520264-2
TYCO ELECTRONICS HK LTD 2-520264-2
TE Connectivity / Circuit Protection 2-520264-2
TYCO INTERNATIONAL 2-520264-2
TE Connectivity Energy 2-520264-2
TE SENSOR SOLUTIONS 2-520264-2
TE Connectivity /CGS Brand 2-520264-2
TYCO ELECTRONICS LOGISTICS AG 2-520264-2
Tyco Electronics 2-520264-2
TE 2-520264-2
TE Connectivty 2-520264-2

Search for other parts like 2- »