TE Connectivity 2-520183-2

Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Automotive Strip

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
2-520183-2**MULT1 2,088 Buy Now »
USD
0.238 0.220 0.162 0.105 0.105
2-520183-2 1,324,400 Buy Now »
USD
0.083
Verical 4
2-520183-2 99,000 Buy Now »
USD
0.073
2-520183-2 1,315,600 Buy Now »
USD
0.077
2-520183-2 479,600 Buy Now »
USD
0.099
2-520183-2 2,088 Buy Now »
USD
0.162 0.101 0.101
Avnet
2-520183-2 176,000 Buy Now »
USD
0.109
Digi-Key 2
A27817CT-ND 304,345 Buy Now »
USD
0.270 0.250 0.173 0.120 0.120
A27817TR-ND 303,600 Buy Now »
USD
0.097
Newark 2
72C7781 18,393 Buy Now »
USD
0.270 0.250 0.173 0.120 0.120
86R1915 61,600 Buy Now »
USD
0.097
Chip One Stop Japan 2
C1S757102160438 2,088 Buy Now »
JPY
18.80 10.50 9.87
C1S757101260856 1,324,400 Buy Now »
JPY
8.24
TTI
2-520183-2 1,423,400 Buy Now »
USD
0.090
Mouser
571-5201832 83,600 Buy Now »
USD
0.087
Powell Electronics
2-520183-2 28,600 Buy Now »
USD
0.100 0.100 0.100 0.100 0.090
Gopher Electronics
2-520183-2 4,400 Buy Now »
USD
0.091
Onlinecomponents.com
25201832 549,844 Buy Now »
USD
0.151 0.151 0.151 0.122 0.089
Sager Electronics
2-520183-2 472,240 Buy Now »
USD
0.120 0.120 0.120 0.120 0.100
Master Electronics
25201832 429,936 ··
USD
0.151 0.151 0.151 0.122 0.089
Chip One Stop Global 2
C1S757101260856 323,400 Buy Now »
JPY
15.90
C1S757100685739 156,200 Buy Now »
JPY
12.10
Components Center
2-520183-2 2,200 Buy Now »
USD
0.146 0.146 0.112 0.112 0.112
Future Electronics
2-520183-2 191,400 Buy Now »
USD
0.079
Allied Electronics
70084410 15,400 Buy Now »
USD
0.099
Power and Signal Group
2-520183-2 2,200 Buy Now »
Dalis Electronics
2-520183-2 2,200 ··
Peerless Electronic Supplies
2-520183-2 Contact Buy Now »
Richardson RFPD
2-520183-2 0 ··
PEI Genesis
2-520183-2 0 ··
Farnell 2
1339227 33,843 Buy Now »
EUR
0.176 0.162 0.149 0.126 0.126
2363546 52,800 Buy Now »
EUR
0.220
element14 APAC 2
1339227 4,626 Buy Now »
CNY
2.45 2.32 1.62 1.62 1.62
2363546 61,600 Buy Now »
CNY
Electro Sonic
25201832 944,964 Buy Now »
USD
0.160 0.160 0.160 0.129 0.094
RS Components
6802366 8,200 Buy Now »
GBP
0.136 0.116 0.080
Avnet Europe
2-520183-2 74,800 Buy Now »
EUR
0.098
Avnet Asia
2-520183-2 8,800 Buy Now »
USD
0.127
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics 2
AMP2-520183-2.P 1,579 Buy Now »
USD
0.188 0.188 0.188 0.163 0.154
AMP2-520183-2 4,420,365 Buy Now »
USD
0.082
Jameco
524200 1,360,590 Buy Now »
USD
0.190
Heilind Asia 2
AMP2-520183-2.P 1,800 Buy Now »
USD
0.152 0.152 0.152 0.152 0.146
AMP2-520183-2 22,000 Buy Now »
USD
0.112
Gerber
2-520183-2 1,925 Buy Now »
USD
0.138 0.138 0.138 0.138 0.138
Quest
2-520183-2 79 Buy Now »
USD
0.510 0.510 0.153 0.153 0.153
Interstate Connecting Components
2-520183-2 4,420,365 Buy Now »
EarthTron
2-520183-2 994 ··
NEP Electronics
2-520183-2 27,092 ··
STLAA.com
2-520183-2 47,520 ··
PSC Electronics
2-520183-2 100 Buy Now »
SIE
2-520183-2 33,000 ··
Abacus Technologies
2-520183-2 6,000 ··
Tencell
2-520183-2 218,806 Buy Now »
USD
0.100
GreenTree Electronics
2-520183-2 61,600 Send RFQ »
TME
2-520183-2 279 Buy Now »
USD
0.170 0.154 0.119 0.119
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
2-520183-2 Contact Buy Now »
Chip 1 Exchange
2-520183-2 Contact ··
Touchstone Systems
2-520183-2 Contact Send RFQ »
North Star Micro
2-520183-2 Contact ··
SemiconductorPLUS
2-520183-2 Contact ··
XS Micro
2-520183-2 Contact ··

Descriptions

TERMINAL, FEMALE DISCONNECT, 6.35MM, RED, FULL REEL
element14 APAC
250 ULTRA-FAST RCPT 22-18TPBR
Power and Signal Group
Faston Terminals 22-48 RED RECEPTACLE STRIP
Mouser
Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Strip
Chip One Stop Global
CONN QC RCPT 18-22AWG 0.250
Digi-Key
Receptacle, Ultra-Fast, Straight
Allied Electronics
250 ULTRA-FAST RCPT 22-18TP
Powell Electronics
Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Strip
Chip One Stop Japan
250 ULTRA-FAST RCPT 22-18 TPBR
Onlinecomponents.com
Quick Disconnect Terminal 18-22AWG F 21.71mm 10.38mm Tin Strip
Avnet
Quick Disconnect Terminal 18-22AWG F 21.71mm 10.38mm Tin Strip
Avnet Asia
Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Automotive Strip
Verical
QUICK CONNECT TERMINAL
Gopher Electronics
ULTRA-FAST 250 ASY REC 22-18 TPBR
Master Electronics
250 ULTRA-FAST RCPT 22-18 TPBR
Interstate Connecting Components
ULTRA-FAST 250 ASY REC 22-18 TPBR
TE Connectivity
GENERAL TERMINAL
Richardson RFPD
Receptacle terminal Ultra-Fast 250 red
RS Components
TERMINAL, FEMALE DISCONNECT, 6.35MM, RED, FULL REEL
Farnell
CUT STRIP 250 ULTRA-FAST RCPT 22-18
Heilind Asia
Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Automotive Strip
Sager Electronics
Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
Future Electronics
TERMINAL ULTRAFAST F 18-22
NEP Electronics
250 ULTRA-FAST RCPT 22-18 TPBR
Newark
250 ULTRA-FAST RCPT 22-18 TPBR
PEI Genesis
Terminal: flat; 6.3mm; 0.8mm; female; 0.32÷0.82mm2; crimped; tinned
TME
CUT STRIP 250 ULTRA-FAST RCPT 22-18
Heilind Electronics
.250 ULTRA FAST RECPT. WR:2
Gerber
250 ULTRA-FAST RCPT 22-18TPBR
Electro Sonic

Technical Specifications

Size-Width 10.389 mm
Color Red
Contact Material Brass
Lifecycle Status Active
Wire Gauge 18 AWG
RoHS Compliant
Contact Plating Tin
REACH SVHC Compliance No SVHC
Gender Female
ELV Compliant Compliant
Flammability Rating UL 94 V-2
Packaging Reel
Size-Inner Diameter 5.08 mm
Mounting Type Quick Connect
Orientation Straight
Size-Length 21.717 mm
Material Brass
Insulation Material Nylon
Lead-Free Status Lead Free

Documents

Tyco Electronics
Datasheet 15 pages 5 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 5 pages 5 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
element14 APAC
Datasheet 1 page 3 years ago
Farnell
Datasheet 1 page
Verical
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 5 pages
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 15 pages 5 years ago
Datasheet 15 pages 5 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 2-520183-2
TYCO ELECTRONICS 2-520183-2
TYC 2-520183-2
TE CONN 2-520183-2
TYCO ELECTRONICS CORPORATION 2-520183-2
TE CONNECTIVITY LTD 2-520183-2
TYCO ELEC 2-520183-2
TYCO ELECTRO 2-520183-2
TYCO ELECTRONICS CORP 2-520183-2
TYCO ELECTRONIC 2-520183-2
TYCO ELE 2-520183-2
TE CONNECT 2-520183-2
TYCO ELECT 2-520183-2
TE (Tyco) 2-520183-2
TE CONNECTIV 2-520183-2
TE CONNECTIVITY (TYCO) 2-520183-2
TYCO POWER SYSTEMS 2-520183-2
TE Connectivity / Circuit Prot 2-520183-2
TYCO ELECTRONICS HK LTD 2-520183-2
TE Connectivity / Circuit Protection 2-520183-2
TYCO INTERNATIONAL 2-520183-2
TE Connectivity Energy 2-520183-2
TE SENSOR SOLUTIONS 2-520183-2
TE Connectivity /CGS Brand 2-520183-2
TYCO ELECTRONICS LOGISTICS AG 2-520183-2
Tyco Electronics 2-520183-2
TE 2-520183-2
TE Connectivty 2-520183-2

Search for other parts like 2- »