TE Connectivity 2-520182-2

Quick Disconnect Terminal 18-22AWG RCP 21.97mm 8.53mm Tin Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
Insulated Wire SupportYes
InsulationInsulated
Number of Contacts1
OrientationStraight
PackagingBulk
Schedule B8536904000
SealableNo
TerminationReceptacle
Wire/Cable TypeDiscrete
Dimensions
Depth8.53 mm
Insulation Diameter3.429 mm
Length21.717 mm
Mating Tab Width4.75 mm
Tab Thickness508 µm
Tab Width4.7498 mm
Wire/Cable Diameter3.43 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520182-2.

Newark
Datasheet15 pages13 years ago
Upverter
Datasheet1 page10 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet5 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-520182-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-520182-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG RCP 21.97mm 8.53mm Tin Loose Piece
CRIMP TERMINAL, FEMALE, 4.8X0.5MM; Product Range: Ultra-Fast FASTON 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG; Insulator Colour: Red; Conductor Area CSA: 0.82mm²; Insulator Material: Nylon 6.6 (Polyamide 6.6); Terminal Material: Brass; SVHC: No SVHC (15-Jan-2019)
ULTRAFAST 187 ASSY REC 22-18 TPBR LP Quick Disconnect Terminal Type: Receptacle Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 4.75 mm Mating Tab Width: .187 in Receptacle 22 – 18 AWG .32 – .82 mm² 4.75 mm | Quick Disconnect | Part Number: 2-520182-2 | Internal Number: 2-520182-2 | Alias Number: 4-16211-9715 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-520182-2.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
Insulated Wire SupportYes
InsulationInsulated
Number of Contacts1
OrientationStraight
PackagingBulk
Schedule B8536904000
SealableNo
TerminationReceptacle
Wire/Cable TypeDiscrete
Dimensions
Depth8.53 mm
Insulation Diameter3.429 mm
Length21.717 mm
Mating Tab Width4.75 mm
Tab Thickness508 µm
Tab Width4.7498 mm
Wire/Cable Diameter3.43 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520182-2.

Newark
Datasheet15 pages13 years ago
Upverter
Datasheet1 page10 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page10 years ago