TE Connectivity 2-520181-2

Quick Disconnect Terminal 18-22AWG F 21.71mm 8.53mm Tin Automotive Strip

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
2-520181-2**MULT1 2,626 Buy Now »
USD
0.242 0.224 0.160 0.090 0.090
2-520181-2 1,738,800 Buy Now »
USD
0.080
Verical 3
2-520181-2 1,711,800 Buy Now »
USD
0.075
2-520181-2 24,300 Buy Now »
USD
0.090
2-520181-2 2,626 Buy Now »
USD
0.160 0.091 0.091
Chip One Stop Japan 3
C1S757100685711 2,626 Buy Now »
JPY
19.40 10.80 10.10
C1S114400233273 10,800 Buy Now »
JPY
8.72 6.15 6.07
C1S757100685702 1,746,900 Buy Now »
JPY
8.24
Avnet
2-520181-2 161,900 Buy Now »
USD
Digi-Key 2
A27804CT-ND 38,637 Buy Now »
USD
0.280 0.258 0.179 0.124 0.124
A27804TR-ND 37,800 Buy Now »
USD
0.091
Newark
95Y9802 19,638 Buy Now »
USD
0.147
TTI
2-520181-2 483,300 Buy Now »
USD
0.082
Mouser
571-25201812 21,653 Buy Now »
USD
0.101
Powell Electronics
2-520181-2 9,327 Buy Now »
USD
Onlinecomponents.com
25201812 404,089 Buy Now »
USD
0.087 0.087 0.084 0.079 0.077
Master Electronics
25201812 325,409 ··
USD
0.087 0.087 0.084 0.079 0.077
Sager Electronics
2-520181-2 273,569 Buy Now »
USD
0.110 0.110 0.110 0.110 0.091
Chip One Stop Global
C1S757106754828 26,184 Buy Now »
JPY
8.06
Components Center
2-520181-2 24,300 Buy Now »
USD
0.094 0.094 0.072 0.072 0.072
Future Electronics
2-520181-2 302,400 Buy Now »
USD
0.083
Allied Electronics 2
70545760 0 ··
USD
0.124 0.115 0.115 0.115 0.115
70083895 13,907 Buy Now »
USD
0.124 0.124 0.116 0.116 0.116
Dalis Electronics
2-520181-2 24,300 ··
Power and Signal Group
2-520181-2 0 ··
Peerless Electronic Supplies
2-520181-2 Contact Buy Now »
Richardson RFPD
2-520181-2 0 ··
PEI Genesis
2-520181-2 0 ··
Electro Sonic
25201812 422,417 Buy Now »
USD
0.092 0.092 0.089 0.084 0.082
RS Components
6831487 21,150 Buy Now »
GBP
0.056 0.054 0.052
Avnet Europe
2-520181-2 0 ··
EUR
0.089
Avnet Asia
2-520181-2 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
2-520181-2 21,500 Buy Now »
USD
0.040 0.040 0.040 0.040 0.040
Jameco
524189 1,651,860 Buy Now »
USD
0.150
Heilind Electronics
AMP2-520181-2 1,250,600 Buy Now »
USD
0.076
Heilind Asia
AMP2-520181-2 83,700 Buy Now »
USD
0.102
Freelance Electronics
2-520181-2 7,500 Buy Now »
USD
0.080 0.080 0.080 0.080 0.080
Gerber
2-520181-2 2,762 Buy Now »
USD
0.127 0.127 0.127 0.127 0.127
Quest
2-520181-2 790 Buy Now »
USD
0.450 0.450 0.135 0.090 0.090
NEP Electronics
2-520181-2 3,867 ··
Interstate Connecting Components
2-520181-2 1,250,600 Buy Now »
SIE
2-520181-2 16,200 ··
Abacus Technologies
2-520181-2 9,072 ··
Tencell
2-520181-2 15,874 Buy Now »
USD
0.091
GreenTree Electronics
2-520181-2 100,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
2-520181-2 Contact Buy Now »
Touchstone Systems
2-520181-2 Contact Send RFQ »
Bristol Electronics
2-520181-2 Contact Buy Now »
North Star Micro
2-520181-2 Contact ··
Chip 1 Exchange
2-520181-2 Contact ··
XS Micro
2-520181-2 Contact ··
SemiconductorPLUS
2-520181-2 Contact ··
TransparentC
2-520181-2 Contact ··

Descriptions

187 ULTRA-FAST RCPT 22-18 TPBR
Allied Electronics
Quick Disconnect Terminal 18-22AWG F 21.71mm 8.53mm Tin Strip on Reel
Avnet
187 ULTRA-FAST RCPT 22-18TPBR
Power and Signal Group
Insulated Terminals 187 ULTRAFAST RCPT
Mouser
187 ULTRA-FAST RCPT 22-18 TPBR
Interstate Connecting Components
187 ULTRA-FAST RCPT 22-18 TPBR
PEI Genesis
CONN QC RCPT 18-22AWG 0.187
Digi-Key
Ultra-Fast Receptacles & Tabs
Powell Electronics
Quick Disconnect Terminal 18-22AWG F 21.71mm 8.53mm Tin Strip on Reel
Chip One Stop Japan
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
TE Connectivity
CONN RECEPT FAST 18-22 AWG
Jameco
187 ULTRA-FAST RCPT 22-18 TPBR
Onlinecomponents.com
Receptacle terminal Ultra-Fast 187 red
RS Components
187 ULTRA-FAST RCPT 22-18 TPBR
Heilind Asia
Quick Disconnect Terminal 18-22AWG F 21.71mm 8.53mm Tin Automotive Strip
Verical
Quick Disconnect Terminal 18-22AWG F 21.71mm 8.53mm Tin Automotive Strip
Sager Electronics
Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
Future Electronics
TERMINAL ULTRAFAST F 18-22
NEP Electronics
Quick Disconnect Terminal 18-22AWG F 21.71mm 8.53mm Tin Strip on Reel
Avnet Asia
Quick Disconnect Terminal 18-22AWG F 21.71mm 8.53mm Tin Strip on Reel
Chip One Stop Global
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
Newark
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
Master Electronics
187 ULTRA-FAST RCPT 22-18 TPBR
Heilind Electronics
GENERAL TERMINAL
Richardson RFPD

Technical Specifications

Packaging Reel
ELV Compliant Compliant
Size-Width 8.534 mm
Material Brass
Color Red
RoHS Compliant
Gender Female
Insulation Material Nylon
Lead-Free Status Lead Free
Contact Plating Tin
Orientation Straight
Contact Material Brass
Flammability Rating UL 94 V-2
Size-Length 21.717 mm
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 15 pages 5 years ago
TE Connectivity
Technical Drawing 1 page 4 years ago
Datasheet 5 pages 5 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Verical
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 5 pages
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 15 pages 5 years ago
Datasheet 15 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

TYCO 2-520181-2
TYCO ELECTRONICS 2-520181-2
TYC 2-520181-2
TE CONN 2-520181-2
TYCO ELECTRONICS CORPORATION 2-520181-2
TE CONNECTIVITY LTD 2-520181-2
TYCO ELEC 2-520181-2
TYCO ELECTRO 2-520181-2
TYCO ELECTRONICS CORP 2-520181-2
TYCO ELECTRONIC 2-520181-2
TYCO ELE 2-520181-2
TE CONNECT 2-520181-2
TYCO ELECT 2-520181-2
TE (Tyco) 2-520181-2
TE CONNECTIV 2-520181-2
TE CONNECTIVITY (TYCO) 2-520181-2
TYCO POWER SYSTEMS 2-520181-2
TE Connectivity / Circuit Prot 2-520181-2
TYCO ELECTRONICS HK LTD 2-520181-2
TE Connectivity / Circuit Protection 2-520181-2
TYCO INTERNATIONAL 2-520181-2
TE Connectivity Energy 2-520181-2
TE SENSOR SOLUTIONS 2-520181-2
TE Connectivity /CGS Brand 2-520181-2
TYCO ELECTRONICS LOGISTICS AG 2-520181-2
Tyco Electronics 2-520181-2
TE 2-520181-2
TE Connectivty 2-520181-2

Search for other parts like 2- »