TE Connectivity 2-520129-2

Quick Disconnect Terminal 18-22AWG Brass Red RCP 16.14mm Tin Bag Automotive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
Insulated Wire SupportYes
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts1
OrientationRight Angle
PackagingBulk
SealableNo
TerminationReceptacle
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth14.73 mm
Insulation Diameter4.19 mm
Length14.732 mm
Mating Tab Width6.35 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Wire/Cable Diameter4.19 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520129-2.

Newark
Datasheet15 pages13 years ago
Sager Electronics
Datasheet1 page10 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet1 page26 years ago
Upverter
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago
Farnell
Datasheet6 pages19 years ago
Datasheet1 page24 years ago
Future Electronics
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-3.12%

Alternate Parts

Price @ 1000
$ 0.212
$ 0.18
$ 0.18
Stock
6,306,547
251,204
251,204
Authorized Distributors
31
2
2
Gender
Female
Female
Female
Wire/Cable Gauge
22 AWG
18 AWG
18 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Receptacle
Receptacle
Receptacle
Insulation
Insulated
Fully Insulated
Fully Insulated
Orientation
Right Angle
-
-
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Brass
Brass
Color
Red
Red
Red

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-520129-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-520129-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red RCP 16.14mm Tin Bag Automotive
CRIMP TERMINAL, FEMALE, 6.3X0.8MM; Product Range: Ultra-Fast FASTON 250 Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire Si
TE CONNECTIVITY 2-520129-2TYCO 2-520129-2 / AMP 2-520129-2 / RECEPTACLE ASSEMBLY,ULTRA-FAST FLAG, 6.35 [.250] SERIES 18-22AWG
Terminal, Female Disconnect, 6.35Mm, Red; Product Range:Ultra-Fast Faston 250 Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.82Mm ; Terminal Type:Female Flag Disconnect; Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 2-520129-2.
ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP Quick Disconnect Terminal Type: Receptacle Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Receptacle 22 – 18 AWG .32 – .82 mm² 6.35 mm | Quick Disconnect | Part Number: 2-520129-2 | Internal Number: 2-520129-2 | Alias Number: 1172095 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-520129-2.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
Insulated Wire SupportYes
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts1
OrientationRight Angle
PackagingBulk
SealableNo
TerminationReceptacle
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth14.73 mm
Insulation Diameter4.19 mm
Length14.732 mm
Mating Tab Width6.35 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Wire/Cable Diameter4.19 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520129-2.

Newark
Datasheet15 pages13 years ago
Sager Electronics
Datasheet1 page10 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet1 page26 years ago
Upverter
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago
Farnell
Datasheet6 pages19 years ago
Datasheet1 page24 years ago
Future Electronics
Datasheet5 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago