TE Connectivity 2-520083-2

Quick Disconnect Terminal 18-22AWG Brass Red RCP 18.67mm Tin Reel/Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
PlatingTin
Technical
GenderFemale
OrientationStraight
PackagingCut Tape
SealableNo
Dimensions
Mating Tab Width2.8 mm
Tab Thickness510 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520083-2.

Newark
Datasheet15 pages13 years ago
Sager Electronics
Datasheet1 page10 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Verical
Datasheet1 page17 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-4.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-520083-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-520083-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red RCP 18.67mm Tin Reel/Strip
TERMINAL, CRIMP, SOCKET, 22-18AWG; Product Range:Ultra-Fast 110/125 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:2.8mm x 0.51mm; Tab Size - Imperial:0.11" x 0.02"; Wire Size AWG Min:22AWG; Wire Size A
Terminal, Female Disconnect, 3.18Mm, Red, Full Reel; Product Range:Ultra-Fast Faston Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.82Mm ; Terminal Type:Female Quick Disconnect; Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 2-520083-2.
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR Quick Disconnect Terminal Type: Receptacle Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 2.8 mm 3.18 mm Mating Tab Width: .125 in .11 in Receptacle 22 – 18 AWG .32 – .82 mm² 2.8 mm | Quick Disconnect | Part Number: 2-520083-2 | Internal Number: 2-520083-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-520083-2.

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
PlatingTin
Technical
GenderFemale
OrientationStraight
PackagingCut Tape
SealableNo
Dimensions
Mating Tab Width2.8 mm
Tab Thickness510 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520083-2.

Newark
Datasheet15 pages13 years ago
Sager Electronics
Datasheet1 page10 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Verical
Datasheet1 page17 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago