TE Connectivity 2-5177986-2

0.8FH, P07H.5, 060, 08/Sn, TR, SC, PCB Headers and Receptacles | TE Connectivity 2-5177986-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePlug, Tab
Contact Current Rating500 mA
Contact Resistance30 mΩ
Insulation Resistance2 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Contacts60
Number of Positions60
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
PreloadedYes
SealableNo
StackableYes
TerminationSMD/SMT, Solder
Dimensions
Contact Finish Thickness - Mating200 nm
Depth6 mm
Height7 mm
Length29.8 mm
Mated Stacking Heights19 mm
Pitch800 µm
Row Spacing2.4 mm
Stack Height18.9992 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5177986-2.

Master Electronics
Datasheet13 pages17 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Technical Drawing1 page9 years ago
Datasheet7 pages12 years ago
Future Electronics
Technical Drawing4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Electro Sonic
Datasheet13 pages17 years ago

Inventory History

3 month trend:
-2.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-5177986-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-5177986-2 provided by its distributors.

0.8FH, P07H.5,060,08/Sn, TR, SC, PCB Headers and Receptacles | TE Connectivity 2-5177986-2
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
CONNECTOR, STACKING, PLUG, 60POS, 2ROW; Product Range: Free Height (FH) Series; No. of Contacts: 60Contacts; Gender: Plug; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)
0.8FH,P07H.5,060,08/Sn,TR,SC PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 60 Centerline (Pitch): .031 in PCB Mount Header Vertical Board-to-Board 60 | Free Height Plug Connector: Board-Board & Vertical & 60 & 0.8Mm | Part Number: 2-5177986-2 | Internal Number: 2-5177986-2 | .031"

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePlug, Tab
Contact Current Rating500 mA
Contact Resistance30 mΩ
Insulation Resistance2 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Contacts60
Number of Positions60
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
PreloadedYes
SealableNo
StackableYes
TerminationSMD/SMT, Solder
Dimensions
Contact Finish Thickness - Mating200 nm
Depth6 mm
Height7 mm
Length29.8 mm
Mated Stacking Heights19 mm
Pitch800 µm
Row Spacing2.4 mm
Stack Height18.9992 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5177986-2.

Master Electronics
Datasheet13 pages17 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Technical Drawing1 page9 years ago
Datasheet7 pages12 years ago
Future Electronics
Technical Drawing4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Electro Sonic
Datasheet13 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago