TE Connectivity 2-5174341-5

Connector D-Subminiature PIN 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Number of Pins68
Technical
Circuit ApplicationSignal
Mating Connector LockWithout
Number of Contacts68
Number of Positions68
Number of Rows4
OrientationHorizontal, Right Angle
PCB Mount RetentionWith
ShieldingYes
Dimensions
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5174341-5.

TE Connectivity
Technical Drawing1 page14 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-5174341-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-5174341-5 provided by its distributors.

Connector D-Subminiature PIN 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
Connector, AMPLIMITE, Plug, Post Header, 68 Pos, Shielded, w/ Mating Lock
D-Sub plug, 68 pole, standard, equipped, angled, solder pin, 2-5174341-5
Board Connector, 68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, M2.5, Black Insulator, Plug
No. Of Contacts:68Contacts; Gender:plug; Contact Termination Type:solder; D Sub Shell Size:-; Product Range:.050 Series; Connector Body Material:zinc Body; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5174341-5 .
  • 2-5174341-5.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Number of Pins68
Technical
Circuit ApplicationSignal
Mating Connector LockWithout
Number of Contacts68
Number of Positions68
Number of Rows4
OrientationHorizontal, Right Angle
PCB Mount RetentionWith
ShieldingYes
Dimensions
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5174341-5.

TE Connectivity
Technical Drawing1 page14 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Materials Sheet3 pages8 years ago
Rohs Statement1 page11 years ago