E-T-A 2-5000-K10-25A

Circuit Breaker Flange Mount Push-To-Reset Screw 1P 250VAC/50VDC 25A
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating25 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 2-5000-K10-25A.

Master Electronics
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet4 pages6 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 2-5000-K10-25A.

Related Parts

Descriptions

Descriptions of E-T-A 2-5000-K10-25A provided by its distributors.

Circuit Breaker Flange Mount Push-To-Reset Screw 1P 250VAC/50VDC 25A
Thermal circuit breaker, 1 pole, 25 A, 28 V (DC), 250 V (AC), screw connection, flange mounting, IP40
CIR BRKR THRM 25A 250VAC 50VDC
Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when fi

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating25 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 2-5000-K10-25A.

Master Electronics
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet4 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant