TE Connectivity / AMP 2-435802-2

DIP Switch On Off Single Pole Single Throw 12 Piano 0.1 Amp 24 Volt PC Pins 2.54mm Through Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
2-435802-2 257 Buy Now »
USD
3.98 3.98 3.58 3.58
Onlinecomponents.com
24358022 1,725 Buy Now »
USD
4.92 4.92 4.62 3.69 3.40
Master Electronics
24358022 1,518 ··
USD
4.92 4.92 4.62 3.69 3.40
Avnet
2-435802-2 0 ··
USD
3.88 1.25
A.E. Petsche
2-435802-2 0 ··
USD
1.05 1.05 1.05 1.05 1.05
Digi-Key
450-1208-ND 0 ··
USD
3.79 3.79
Heilind Asia
AMP2-435802-2 0 ··
PEI Genesis
2-435802-2 0 ··
Heilind Electronics
AMP2-435802-2 0 ··
Electro Sonic
24358022 1,725 Buy Now »
USD
5.22 5.22 4.90 3.91 3.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
206481 178 Buy Now »
USD
0.490 0.390 0.290 0.250 0.250
Gerber
2-435802-2 40 Buy Now »
USD
4.37 4.37 4.37 4.37 4.37
Quest
2-435802-2 8 Buy Now »
USD
3.63 2.42 2.42 2.42 2.42
Ewing Components
2-435802-2 6 Send RFQ »
Abacus Technologies
2-435802-2 2,766 ··
Relay Specialties
2-435802-2 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-435802-2 Contact ··
Summit Electronics
2-435802-2 Contact Send RFQ »

Descriptions

RIGHT ANGLE DIP SW 12 P SEALED
Heilind Asia
RIGHT ANGLE DIP SW 12 P SEALED
PEI Genesis
DIP Switch On Off Single Pole Single Throw 12 Piano 0.1 Amp 24 Volt PC Pins 2.54mm Through Hole
Jameco
DIP Switch; Series:7000; Circuitry:SPST; No. of Switch Positions:12; Actuator Style:Piano; Switch Terminals:Through Hole; Contact Current Max:100mA; Features:Low Profile; Leaded Process Compatible:No; Mounting Type:PCB ;RoHS Compliant: No
Newark
Switch DIP OFF ON SPST 12 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Package
Verical
RIGHT ANGLE DIP SW 12 P SEALED
Heilind Electronics
SOCKET DUAL IN-LINE 12 POLE
Ewing Components
SWITCH PIANO DIP SPST 25MA 24V
Digi-Key
Switch DIP OFF ON SPST 12 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Package
A.E. Petsche
Alcoswitch; DIP Switch; Actuator Style: Piano (Side Actuated); Mounting Style: Thru Hole; Number of Positions: 12; Configuration: Single Pole - Single Throw; Sealed: No
Relay Specialties
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: Switch - Mechanical Switch Type = DIP PCB Mount Style = Through Hole Single Pole - Single Throw Configuration (Pole-Throw) Actuator Style = Piano (Side Actuated)
North Star Micro
RIGHT ANGLE DIP SW 12 P SEALED
TE Connectivity
Switch DIP OFF ON SPST 12 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole
Avnet
RIGHT ANGLE DIP SW 12 P SEALED
Onlinecomponents.com
RIGHT ANGLE DIP SW 12 P SEALED
Master Electronics

Technical Specifications

Size-Length 32.51 mm
Pin Pitch 2.54 mm
Size-Width 9.65 mm
Lifecycle Status Active
Lead-Free Status Lead Free
Size-Height 7.37 mm
Orientation Right Angle
Number of Positions 12
Housing Material Polyester
Contact Plating Gold Gold over Nickel
Housing Color Black
Actuator Type Standard
Flammability Rating UL 94 V-0
RoHS Non-Compliant
Contacts Type SPST
ELV Compliant Compliant
Contact Material Copper Alloy
Mounting Type Through Hole

Documents

TE Connectivity
Datasheet, Technical Drawing 2 pages 5 years ago
Instruction Sheet 4 pages 5 years ago
Datasheet 7 pages 5 years ago
Relay Specialties
Datasheet 2 pages
Datasheet 3 pages 5 years ago
Jameco
Datasheet 3 pages 7 years ago
Electro Sonic
Datasheet 6 pages 12 years ago
Onlinecomponents.com
Datasheet 6 pages 12 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

AMP/TYCO 2-435802-2
TYCO/AMP 2-435802-2
TYCO ELECTRONICS AMP 2-435802-2
TE Connectivity / AMP Brand 2-435802-2
AMP/Tyco Electronics 2-435802-2
AMP/TE Connectivity 2-435802-2
TE CNTY - AMP 2-435802-2
TE Connectivity / Tyco Electronics AMP 2-435802-2
AMP/TYCO ELECTR 2-435802-2
TYCO ELECTRONICS AMP ITALIA S 2-435802-2
AMP INC 2-435802-2
TYCO/AMP INC 2-435802-2
TE CONNECTIVITY AMP (VA) 2-435802-2
AMP FROM TE CONNECTIVITY 2-435802-2
TYCO ELECTRONICS AMP (VA) 2-435802-2
TE CONNECTIVITY AMP CONNECTORS 2-435802-2
AMP/TE CONNECTIVITY ACCT 167798 2-435802-2
TYCO COLOMBIA 2-435802-2
AMP INCORPORATED (TYCO ELECTRONICS 2-435802-2
TE Connectivity / Hartman Brand 2-435802-2
TE CONNECTIVITY / AMP BRA 2-435802-2
TYCO INC (AMP) 2-435802-2
TYCO ELECTRONICS 2-435802-2
AMP ( TYC) 2-435802-2
TE AMP TYCO 2-435802-2
TE Connectivity AMP Connectors 2-435802-2

Search for other parts like 2- »