Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity 2-435668-8

Switch DIP OFF ON SPST 8 Recessed Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
2-435668-8 1,083 Buy Now »
USD
1.80 1.79 1.20 1.20 1.20
Arrow
2-435668-8 1,147 Buy Now »
USD
0.979 0.979 0.871 0.871 0.871
Verical 2
2-435668-8 1,147 Buy Now »
USD
0.871 0.871 0.871
2-435668-8 2,233 Buy Now »
USD
1.04 1.04 1.04
Newark
95Y9784 3,349 Buy Now »
USD
1.87 1.87 1.87 1.87 1.47
Onlinecomponents.com
24356688 6,331 Buy Now »
USD
1.12 1.12 1.07 1.01 0.900
Mouser
571-24356688 4 Buy Now »
USD
1.89 1.88 1.37 1.04 1.01
TTI
2-435668-8 0 ··
USD
1.43 1.43 1.43
Master Electronics
24356688 974 ··
USD
1.12 1.12 1.07 1.01 0.900
Chip One Stop Global
C1S757100012827 269 Buy Now »
USD
1.23 1.23 1.23 1.23
A.E. Petsche
2-435668-8 0 ··
USD
1.05 1.05 1.05 1.05 1.05
Future Electronics
2-435668-8 0 ··
USD
0.990 0.940 0.940
Allied Electronics
70084339 0 ··
USD
1.29
Digi-Key
450-1236-ND 0 ··
USD
1.19
Bisco
2-435668-8 8 Buy Now »
PEI Genesis
2-435668-8 0 ··
Electro Sonic
24356688 9,457 Buy Now »
USD
1.19 1.19 1.13 1.07 0.954
Distrelec
2-435668-8 47 Buy Now »
EUR
1.38 1.26 1.17 1.17 1.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
546732 1,090 Buy Now »
USD
1.85 1.48 1.48 1.48
Heilind Electronics
AMP2-435668-8 2,310 Buy Now »
USD
1.22 1.02 0.997
Freelance Electronics
2-435668-8 77 Buy Now »
USD
0.790 0.790 0.790 0.790 0.790
Gerber
2-435668-8 45 Buy Now »
USD
1.95 1.95 1.95 1.95 1.95
Area51
2-435668-8 12 ··
USD
1.000 1.000 1.000 1.000 1.000
Quest
2-435668-8 49 Buy Now »
USD
2.76 2.07 1.03 1.03 1.03
Panther Parts
2-435668-8 74 Send RFQ »
Tencell
2-435668-8 3,565 Buy Now »
USD
0.961
Interstate Connecting Components
2-435668-8 2,310 Buy Now »
Heilind Asia
AMP2-435668-8 0 ··
Abacus Technologies
2-435668-8 5,770 ··
Relay Specialties
2-435668-8 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
2-435668-8 Contact Send RFQ »
North Star Micro
2-435668-8 Contact ··
Peerless Electronic Supplies
2-435668-8 Contact Buy Now »

Descriptions

DIP SW 8 POSN W/TAPE AU
Master Electronics
DIP SW 8 POSN W/TAPE AU
Heilind Asia
DIP SW 8 POSN W/TAPE AU
Heilind Electronics
Switch DIP OFF ON SPST 8 Recessed Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Avnet
Low Profile Taped 8 POS DIP SW/R
Jameco
Switch DIP OFF ON SPST 8 Recessed Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Verical
TE AMP DIP SW 8 POSN W/TAPE AU
Peerless Electronic Supplies
SWITCH ROCKER DIP SPST 60MA 5V
Digi-Key
Switch DIP OFF ON SPST 8 Recessed Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Chip One Stop Global
DIP/SIP Switches 8 POS LO PROF SLD
Mouser
Alcoswitch; DIP Switch; Actuator Style: Rocker (Top Actuated); Mounting Style: Thru Hole; Number of Positions: 8; Configuration: Single Pole - Single Throw; Sealed: No
Relay Specialties
DIP SW 8 POSN W/TAPE AU
TE Connectivity
DIP SW 8 POSN W/TAPE AU
Interstate Connecting Components
8 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch
Future Electronics
Switch DIP OFF ON SPST 8 Recessed Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
A.E. Petsche
DIP SW 8 POSN W/TAPE AU
Newark
DIP Switch, 8 POS, Low Profile
Allied Electronics
DIL switch [TE Connectivity] 2-435668-8 DIL switch
Distrelec
DIP SW 8 POSN W/TAPE AU
Onlinecomponents.com
DIP SW 8 POSN W/TAPE AU
PEI Genesis

Technical Specifications

Pin Pitch 2.54 mm
Number of Positions 8
Packaging Tube
Mounting Type Through Hole
Housing Material Polyester
Orientation Vertical
Actuator Type Rocker
ELV Compliant Compliant
Flammability Rating UL 94 V-0
Size-Length 22.35 mm
Contact Plating Gold Gold over Nickel
Housing Color Blue
Size-Width 9.65 mm
Contact Material Copper Alloy
Lifecycle Status Active
Size-Height 7.37 mm
Contacts Type SPST
Lead-Free Status Lead Free
RoHS Compliant

Documents

Future Electronics
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 28 pages 12 years ago
TE Connectivity
Datasheet 11 pages 18 years ago
Datasheet 6 pages 18 years ago
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Instruction Sheet 4 pages 5 years ago
Arrow
Datasheet 1 page 12 years ago
Jameco
Datasheet 3 pages 11 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 2 pages 11 years ago
Datasheet 3 pages 3 years ago
Datasheet 1 page 3 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
Datasheet 2 pages 19 years ago
Mouser
Datasheet 6 pages 18 years ago
Onlinecomponents.com
Datasheet 1 page 12 years ago
Compliance Statements
Materials Sheet 3 pages 2 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 2-435668-8
TYCO ELECTRONICS 2-435668-8
TYC 2-435668-8
TE CONN 2-435668-8
TYCO ELECTRONICS CORPORATION 2-435668-8
TE CONNECTIVITY LTD 2-435668-8
TYCO ELEC 2-435668-8
TYCO ELECTRO 2-435668-8
TYCO ELECTRONICS CORP 2-435668-8
TYCO ELECTRONIC 2-435668-8
TYCO ELE 2-435668-8
TE CONNECT 2-435668-8
TYCO ELECT 2-435668-8
TE (Tyco) 2-435668-8
TE CONNECTIV 2-435668-8
TE CONNECTIVITY (TYCO) 2-435668-8
TYCO POWER SYSTEMS 2-435668-8
TE Connectivity / Circuit Prot 2-435668-8
TYCO ELECTRONICS HK LTD 2-435668-8
TE Connectivity / Circuit Protection 2-435668-8
TYCO INTERNATIONAL 2-435668-8
TE Connectivity Energy 2-435668-8
TE SENSOR SOLUTIONS 2-435668-8
TE Connectivity /CGS Brand 2-435668-8
TYCO ELECTRONICS LOGISTICS AG 2-435668-8
Tyco Electronics 2-435668-8
TE 2-435668-8
TE Connectivty 2-435668-8

Search for other parts like 2- »