Try the Octopart BOM Tool! Ad
octopart.com

See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
2-382467-1 Contact ··
North Star Micro
2-382467-1 Contact ··

Technical Specifications

Contact Resistance 30 mΩ
Mounting Angle 180 °
Number of Pins 28
Size-Width 17.628 mm
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Color Brown
Insulation Resistance 10 GΩ
Size-Height 5.33 mm
Contact Material Beryllium Copper
ELV Compliant Compliant
Mounting Type Vertical
Pin Pitch 2.54 mm
Contact Plating Tin
Number of Contacts 28
Number of Positions 28
Packaging Tube
Size-Length 35.433 mm
RoHS Compliant

Alternate Names

TYCO 2-382467-1
TYCO ELECTRONICS 2-382467-1
TYC 2-382467-1
TE CONN 2-382467-1
TYCO ELECTRONICS CORPORATION 2-382467-1
TE CONNECTIVITY LTD 2-382467-1
TYCO ELEC 2-382467-1
TYCO ELECTRO 2-382467-1
TYCO ELECTRONICS CORP 2-382467-1
TYCO ELECTRONIC 2-382467-1
TYCO ELE 2-382467-1
TE CONNECT 2-382467-1
TYCO ELECT 2-382467-1
TE (Tyco) 2-382467-1
TE CONNECTIV 2-382467-1
TE CONNECTIVITY (TYCO) 2-382467-1
TYCO POWER SYSTEMS 2-382467-1
TE Connectivity / Circuit Prot 2-382467-1
TYCO ELECTRONICS HK LTD 2-382467-1
TE Connectivity / Circuit Protection 2-382467-1
TYCO INTERNATIONAL 2-382467-1
TE Connectivity Energy 2-382467-1
TE SENSOR SOLUTIONS 2-382467-1
TE Connectivity /CGS Brand 2-382467-1
TYCO ELECTRONICS LOGISTICS AG 2-382467-1
Tyco Electronics 2-382467-1
TE 2-382467-1
TE Connectivty 2-382467-1

Search for other parts like 2- »