TE Connectivity / AMP 2-36161-3

M7928/1-58, 2-36161-3 AMP ring tongue terminal for 12-10 AWG wire• Stud Diameter 5 mm [ .197 in ] • Tongue Thickness...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2-36161-3 4,878 Buy Now »
USD
0.435 0.435 0.382 0.361 0.361
Verical 2
2-36161-3 4,878 Buy Now »
USD
0.382 0.361 0.361
2-36161-3 1,161 Buy Now »
USD
0.438 0.400 0.400
Avnet
2-36161-3 0 ··
USD
0.722 0.680 0.518 0.518 0.518
Digi-Key
A27356-ND 174 Buy Now »
USD
0.810 0.716 0.618 0.450 0.407
Newark
97B3791 13 Buy Now »
USD
0.760 0.760 0.545 0.436 0.372
Chip One Stop Japan
TYCO-0058986 1,521 Buy Now »
USD
0.644 0.644 0.644 0.496 0.466
TTI
2-36161-3 10,120 Buy Now »
USD
0.439 0.439 0.439
Powell Electronics
2-36161-3 1,664 Buy Now »
USD
0.350 0.350 0.350 0.350 0.330
Mouser
571-2361613 1,281 Buy Now »
USD
0.760 0.760 0.545 0.436 0.343
Heilind Electronics
AMP2-36161-3 5,191 Buy Now »
USD
0.490 0.490 0.490 0.413 0.402
Peerless Electronics
2-36161-3 2,500 Buy Now »
USD
0.580 0.580 0.550 0.380 0.380
Sager Electronics
2-36161-3 2,240 Buy Now »
USD
0.360
Onlinecomponents.com
2361613 369 Buy Now »
USD
0.436 0.436 0.419 0.350 0.346
Chip One Stop Global 2
C1S757100589860 1,161 Buy Now »
JPY
62.30 62.30 62.30 48.90 48.90
C1S757106002178 1,161 Buy Now »
JPY
202.00
Master Electronics
2361613 249 ··
USD
0.436 0.436 0.419 0.350 0.346
Electro Enterprises
2-36161-3 243 ··
USD
2.38 2.38 1.90 0.864 0.864
A.E. Petsche
CM2361613 0 ··
USD
0.861 0.861 0.861 0.861 0.861
Allied Electronics
70086816 0 ··
USD
0.487
Interstate Connecting Components
2-36161-3 5,191 Buy Now »
Heilind Asia
AMP2-36161-3 0 ··
PEI Genesis
2-36161-3 0 ··
Farnell
3600749 445 Buy Now »
EUR
1.000 0.940 0.820 0.820 0.820
element14 APAC
3600749 13 Buy Now »
SGD
1.14 1.14 0.813 0.650 0.612
Electro Sonic
2361613 1,281 Buy Now »
USD
0.462 0.462 0.444 0.371 0.367
RS Components
6692220 200 Buy Now »
GBP
0.587 0.411 0.293
Avnet Europe
2-36161-3 0 ··
EUR
0.285
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
836844 4,634 Buy Now »
USD
0.750 0.600 0.600 0.600
Gerber
2-36161-3 905 Buy Now »
USD
0.370 0.370 0.370 0.370 0.370
South Electronics
2-36161-3 538 ··
4 Star Electronics
2-36161-3 137 Send RFQ »
Abacus Technologies
2-36161-3 876 ··
Tencell
2-36161-3 1,268 Buy Now »
USD
0.460 0.460 0.460 0.421 0.421
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-36161-3 Contact ··
SemiconductorPLUS
2-36161-3 Contact ··
XS Micro
2-36161-3 Contact ··

Descriptions

Ring Tongue Terminal 12AWG 29.15mm 9.52mm Tin Loose Piece
Chip One Stop Global
TERMINAL, RING TONGUE, #10, CRIMP YELLOW
Farnell
PIDG TERMINAL NYLON, TERMINAL,PIDG R IR12 10
Allied Electronics
RING-TRM|12AWG|#10 |NYL|Y+Y
TTI
M7928/1-58, 2-36161-3 AMP ring tongue terminal for 12-10 AWG wire• Stud Diameter 5 mm [ .197 in ] • Tongue Thickness .99 mm [ .039 in ]
Peerless Electronics
Ring Tongue Terminal 12AWG 29.15mm 9.52mm Tin Loose
Verical
CONN RING CIRC 12AWG #10 CRIMP
Digi-Key
TERMINAL,PIDG R IR 12 10
Master Electronics
Ring and Spade Tongue Terminals
North Star Micro
TERMINALPIDG R IR 12 10
PEI Genesis
TERMINAL,PIDG R IR 12 10
Onlinecomponents.com
TERMINAL, RING TONGUE, #10, CRIMP YELLOW
Newark
TERMINAL,PIDG R IR 12 10
TE Connectivity
TERMINAL,PIDG R IR 12 10
Heilind Asia
Ring and Spade Tongue Terminals
Powell Electronics
TERMINAL,PIDG R IR 12 10
element14 APAC
Ring Tongue Terminal 12 AWG 29.16mm 9.53mm Tin Loose Piece
Jameco
Ring Tongue Terminal 12AWG 29.15mm 9.52mm Tin Loose
A.E. Petsche
TERMINALPIDG R IR 12 10
Heilind Electronics
Ring Tongue Terminal 12AWG 29.15mm 9.52mm Tin Loose Piece
Avnet
TERMINALPIDG R IR 12 10
Interstate Connecting Components
PIDG Terminals RING STUD 10 12AWG
Mouser
Ring terminal PIDG yellow AWG 12 M5
RS Components
Ring Tongue Terminal 12AWG 29.15mm 9.52mm Tin Loose
Sager Electronics

Technical Specifications

Lead-Free Status Not Applicable
Wire Gauge 12 AWG
Orientation Straight
Contact Material Copper
Material Copper
Voltage Rating (DC) 300 V
Insulation Material Nylon
Termination Style Ring Lug Ring
ELV Compliant Compliant
Lifecycle Status Active
RoHS Compliant
Gender Female
Size-Length 29.159 mm
Color Yellow
Size-Width 9.525 mm
Packaging Bulk
Contact Plating Tin

Documents

Allied Electronics
Datasheet 1 page 7 years ago
Datasheet 1 page 2 years ago
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 14 pages 5 years ago
Technical Drawing 1 page 5 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 1 year ago

Images

Alternate Names

AMP/TYCO 2-36161-3
TYCO/AMP 2-36161-3
TYCO ELECTRONICS AMP 2-36161-3
TE Connectivity / AMP Brand 2-36161-3
AMP/Tyco Electronics 2-36161-3
AMP/TE Connectivity 2-36161-3
TE CNTY - AMP 2-36161-3
TE Connectivity / Tyco Electronics AMP 2-36161-3
AMP/TYCO ELECTR 2-36161-3
TYCO ELECTRONICS AMP ITALIA S 2-36161-3
AMP INC 2-36161-3
TYCO/AMP INC 2-36161-3
TE CONNECTIVITY AMP (VA) 2-36161-3
TYCO ELECTRONICS AMP (VA) 2-36161-3
TE CONNECTIVITY AMP CONNECTORS 2-36161-3
AMP/TE CONNECTIVITY ACCT 167798 2-36161-3
TYCO COLOMBIA 2-36161-3
AMP INCORPORATED (TYCO ELECTRONICS 2-36161-3
TE Connectivity / Hartman Brand 2-36161-3
TE CONNECTIVITY / AMP BRA 2-36161-3
TYCO INC (AMP) 2-36161-3
TYCO ELECTRONICS 2-36161-3
AMP ( TYC) 2-36161-3
TE AMP TYCO 2-36161-3
TE Connectivity / Am 2-36161-3
TE Connectivity AMP Connectors 2-36161-3

Search for other parts like 2- »