TE Connectivity / AMP 2-36150-1

Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness840 µm
Max Operating Temperature105 °C
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
Plating Thickness2.54 µm
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth5.54 mm
Insulation Diameter3.56 mm
Length17.07 mm
Stud Diameter3.68 mm
Stud SizeM3.5
Thickness787.4 µm
Tongue Thickness840 µm
Width5.54 mm
Wire/Cable Diameter3.56 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-36150-1.

ShanghaiCT
Datasheet1 page13 years ago
Arrow Electronics
Datasheet76 pages15 years ago
Electro Sonic
Datasheet76 pages0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet30 pages18 years ago

Inventory History

3 month trend:
-8.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-36150-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-36150-1 provided by its distributors.

Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
Terminal, Ring Tongue, M3.5, 16Awg, Red; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:16Awg; Conductor Area Csa:1.65Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-36150-1
TERM, RING, PIDG, 22-16, 6, T&R Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Ring Tongue 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 2-36150-1 | Internal Number: 2-36150-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-36150-1.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness840 µm
Max Operating Temperature105 °C
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
Plating Thickness2.54 µm
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth5.54 mm
Insulation Diameter3.56 mm
Length17.07 mm
Stud Diameter3.68 mm
Stud SizeM3.5
Thickness787.4 µm
Tongue Thickness840 µm
Width5.54 mm
Wire/Cable Diameter3.56 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-36150-1.

ShanghaiCT
Datasheet1 page13 years ago
Arrow Electronics
Datasheet76 pages15 years ago
Electro Sonic
Datasheet76 pages0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet30 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago