TE Connectivity 2-35110-1

Ring Tongue Terminal 10-12AWG Copper Yellow 33.58mm Tin T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness1.016 mm
Number of Holes1
OrientationStraight
PackagingCut Tape
Plating Thickness2.54 µm
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth13.49 mm
Insulation Diameter6.35 mm
Length33.83 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.016 mm
Tongue Thickness1.02 mm
Wire/Cable Diameter6.35 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-35110-1.

TE Connectivity
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Sager Electronics
Datasheet76 pages15 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-35110-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-35110-1 provided by its distributors.

Ring Tongue Terminal 10-12AWG Copper Yellow 33.58mm Tin T/R
Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:10Awg; Conductor Area Csa:6.64Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 2-35110-1.
PIDG 12-10 R 1/4 TAPE Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M6 1/4 Ring Tongue 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 2-35110-1 | Internal Number: 2-35110-1 | Alias Number: 403665755 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-35110-1.
  • 403665755

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness1.016 mm
Number of Holes1
OrientationStraight
PackagingCut Tape
Plating Thickness2.54 µm
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth13.49 mm
Insulation Diameter6.35 mm
Length33.83 mm
Stud Diameter6.731 mm
Stud SizeM6
Thickness1.016 mm
Tongue Thickness1.02 mm
Wire/Cable Diameter6.35 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-35110-1.

TE Connectivity
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Sager Electronics
Datasheet76 pages15 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago