TE Connectivity 2-35109-1

Ring Tongue Terminal 10-12AWG Copper Yellow 27.5mm Tin T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness990.6 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth9.53 mm
Insulation Diameter6.35 mm
Length27.432 mm
Stud Diameter5 mm
Thickness990.6 µm
Tongue Thickness990 µm
Wire/Cable Diameter6.35 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-35109-1.

TE Connectivity
Datasheet1 page13 years ago
Technical Drawing1 page7 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet76 pages15 years ago
Electro Sonic
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Arrow Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
-25.54%

Alternate Parts

Price @ 1000
$ 0.222
$ 0.21
$ 0.229
$ 0.291
$ 0.41
$ 0.349
$ 0.38
$ 0.5
$ 0.409
$ 1.243
$ 0.374
Stock
675,634
1,253,849
896,112
1,313,611
469,221
450,444
174,606
70,005
112,556
25,216
91,342
Authorized Distributors
19
26
25
21
21
17
20
19
18
20
14
Gender
Female
Female
Female
Female
Female
Female
Female
Female
-
-
Female
Wire/Cable Gauge
-
-
10 AWG
-
-
10 AWG
10 AWG
-
10 AWG
10 AWG
-
Mount
Free Hanging
Stud
Stud
Free Hanging
Free Hanging
Stud
Stud
Free Hanging
Free Hanging
Free Hanging
Free Hanging
Termination
Circular
Circular
Circular
Crimp
Crimp
-
Circular
Crimp
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Insulated
Insulated
Insulated
Insulated
Insulated
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Straight
Straight
Straight
Straight
Straight
Straight
Straight
-
Contact Plating
Tin
Tin
Tin
Tin
Tin
Tin
Tin
Tin
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Copper
Copper
Copper
Copper
Copper
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow
Yellow
Yellow
Yellow
Yellow
Yellow
Yellow
Yellow
Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-35109-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-35109-1 provided by its distributors.

Ring Tongue Terminal 10-12AWG Copper Yellow 27.5mm Tin T/R
Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-35109-1.
PIDG 12-10 R 10 TAPE Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Ring Tongue 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 2-35109-1 | Internal Number: 2-35109-1 | Alias Number: 1139542 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-35109-1.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness990.6 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth9.53 mm
Insulation Diameter6.35 mm
Length27.432 mm
Stud Diameter5 mm
Thickness990.6 µm
Tongue Thickness990 µm
Wire/Cable Diameter6.35 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-35109-1.

TE Connectivity
Datasheet1 page13 years ago
Technical Drawing1 page7 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet76 pages15 years ago
Electro Sonic
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Arrow Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet2 pages5 years ago