TE Connectivity / AMP 2-350944-0

Universal MATE-N-LOK 4 Position Through-Hole Single Row Right Angle Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
2-350944-0 0 ··
Future Electronics
2-350944-0 0 ··
USD
1.84 1.84
Digi-Key
A14309-ND 0 ··
USD
2.24
Allied Electronics
E5336225 n/s Buy Now »
USD
0.550 0.550 0.550 0.550 0.550
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
2-350944-0 446 Buy Now »
USD
2.96 2.96 2.96 2.96 2.96
SPEC
2-350944-0 385 ··
Quest 2
2-350944-0 14 Buy Now »
USD
5.43 2.71 2.71 2.71 2.71
2-350944-0 0 ··
Area51
2-350944-0 16 ··
USD
2.51 2.51 2.51 2.51 2.51
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-350944-0 Contact ··
XS Micro
2-350944-0 Contact ··
SemiconductorPLUS
2-350944-0 Contact ··

Descriptions

Conn Power HDR 4 POS 6.35mm Solder RA Thru-Hole 4 Terminal 1 Port
Avnet
Universal MATE-N-LOK 4 Position Through-Hole Single Row Right Angle Header
Future Electronics
04P UMNL HDR ASSY R/A 94VO
Allied Electronics
Conn Power HDR 4 POS 6.35mm Solder RA Thru-Hole 4 Terminal 1 Port
SPEC
.250 Centerline 600 V 19 - 36 A max
North Star Micro
CONN HEADER 4POS .250 RTANG AU
Digi-Key

Technical Specifications

Current Rating 19 A
Number of Circuits 4
Housing Material Nylon
Number of Contacts 4
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Mounting Angle 90 °
Number of Positions 4
Lifecycle Status Obsolete
ELV Compliant Compliant
Contact Plating Gold Gold over Nickel Tin over Nickel Tin Lead
Pin Pitch 6.35 mm
Number of Rows 1
Housing Color White
Lead-Free Status Contains Lead
Color White
Gender Male
Mounting Type Through Hole PCB
RoHS Non-Compliant

Documents

TE Connectivity
Datasheet 98 pages 8 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Technical Drawing 1 page 3 years ago
Tyco Electronics
Datasheet 6 pages 4 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Future Electronics
Datasheet 98 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 2-350944-0
TYCO/AMP 2-350944-0
TYCO ELECTRONICS AMP 2-350944-0
TE Connectivity / AMP Brand 2-350944-0
AMP/Tyco Electronics 2-350944-0
AMP/TE Connectivity 2-350944-0
TE CNTY - AMP 2-350944-0
TE Connectivity / Tyco Electronics AMP 2-350944-0
AMP/TYCO ELECTR 2-350944-0
TYCO ELECTRONICS AMP ITALIA S 2-350944-0
AMP INC 2-350944-0
TYCO/AMP INC 2-350944-0
TE CONNECTIVITY AMP (VA) 2-350944-0
TYCO ELECTRONICS AMP (VA) 2-350944-0
TE CONNECTIVITY AMP CONNECTORS 2-350944-0
AMP/TE CONNECTIVITY ACCT 167798 2-350944-0
TYCO COLOMBIA 2-350944-0
AMP INCORPORATED (TYCO ELECTRONICS 2-350944-0
TE Connectivity / Hartman Brand 2-350944-0
TE CONNECTIVITY / AMP BRA 2-350944-0
TYCO INC (AMP) 2-350944-0
TYCO ELECTRONICS 2-350944-0
AMP ( TYC) 2-350944-0
TE AMP TYCO 2-350944-0
TE Connectivity / Am 2-350944-0
TE Connectivity AMP Connectors 2-350944-0

Search for other parts like 2- »