TE Connectivity / AMP 2-350942-0

Universal MATE-N-LOK 2 Position Through-Hole Single Row Right Angle Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bisco
2-350942-0 71 Buy Now »
Newark
69H8629 0 ··
Future Electronics
2-350942-0 0 ··
USD
1.22 1.22
Digi-Key
A1481-ND 0 ··
USD
1.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freedom EMG
2-350942-0 21 ··
Quest
2-350942-0 5 Buy Now »
USD
3.09 2.06 2.06 2.06 2.06
Gerber
2-350942-0 2,835 Buy Now »
Area51
2-350942-0 166 ··
USD
1.10 1.10 1.10 1.10 1.10
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
2-350942-0 Contact Send RFQ »
North Star Micro
2-350942-0 Contact ··
SemiconductorPLUS
2-350942-0 Contact ··
XS Micro
2-350942-0 Contact ··

Descriptions

CONN HEADER 2POS .250 RTANG AU
Digi-Key
.250 Centerline 600 V 19 - 36 A max
North Star Micro
02P UMNL HEADER ASSEMBLY R/
Gerber
Universal MATE-N-LOK 2 Position Through-Hole Single Row Right Angle Header
Future Electronics
02P UMNL HDR ASSY R/A 94VO
Newark

Technical Specifications

Number of Positions 2
Gender Male
Housing Material Nylon
Contact Material Phosphor Bronze
Lead-Free Status Contains Lead
Mounting Angle 90 °
Number of Circuits 2
Current Rating 19 A
Flammability Rating UL 94 V-0
Color White
Mounting Type Through Hole
RoHS Compliant
Housing Color White
Pin Pitch 6.35 mm
Lifecycle Status Obsolete
Number of Rows 1
ELV Compliant Compliant
Contact Plating Gold Gold over Nickel Tin over Nickel Tin Lead
Number of Contacts 2

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 98 pages 8 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Tyco Electronics
Datasheet 6 pages 4 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Future Electronics
Datasheet 1 page 11 years ago
Arrow
Datasheet 98 pages 7 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 2-350942-0
TYCO/AMP 2-350942-0
TYCO ELECTRONICS AMP 2-350942-0
TE Connectivity / AMP Brand 2-350942-0
AMP/Tyco Electronics 2-350942-0
AMP/TE Connectivity 2-350942-0
TE CNTY - AMP 2-350942-0
TE Connectivity / Tyco Electronics AMP 2-350942-0
AMP/TYCO ELECTR 2-350942-0
TYCO ELECTRONICS AMP ITALIA S 2-350942-0
AMP INC 2-350942-0
TYCO/AMP INC 2-350942-0
TE CONNECTIVITY AMP (VA) 2-350942-0
TYCO ELECTRONICS AMP (VA) 2-350942-0
TE CONNECTIVITY AMP CONNECTORS 2-350942-0
AMP/TE CONNECTIVITY ACCT 167798 2-350942-0
TYCO COLOMBIA 2-350942-0
AMP INCORPORATED (TYCO ELECTRONICS 2-350942-0
TE Connectivity / Hartman Brand 2-350942-0
TE CONNECTIVITY / AMP BRA 2-350942-0
TYCO INC (AMP) 2-350942-0
TYCO ELECTRONICS 2-350942-0
AMP ( TYC) 2-350942-0
TE AMP TYCO 2-350942-0
TE Connectivity / Am 2-350942-0
TE Connectivity AMP Connectors 2-350942-0

Search for other parts like 2- »