TE Connectivity 2-34854-1

Pg Ter/but Vnl - Tape, Terminal, Pg R 12-10 10 | Te Connectivity 2-34854-1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness990.6 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCrimp
Dimensions
Depth9.52 mm
Insulation Diameter6.35 mm
Length27.94 mm
Stud Diameter5 mm
Stud SizeM5
Thickness990.6 µm
Tongue Thickness990 µm
Wire/Cable Diameter6.35 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34854-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet19 pages12 years ago
Newark
Datasheet3 pages3 years ago
Electro Sonic
Datasheet76 pages0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Sager Electronics
Datasheet76 pages15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago
Verical
Datasheet16 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-34854-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-34854-1 provided by its distributors.

PG TER/BUT VNL - TAPE, TERMINAL, PG R 12-10 10 | TE Connectivity 2-34854-1
Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Plasti-Grip Series; Insulator Colour:Yellow; Insulator Material:Pvc (Polyvinylchloride); Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 2-34854-1.
TERMINAL,PG R 12-10 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 2-34854-1 | Internal Number: 2-34854-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34854-1.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness990.6 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCrimp
Dimensions
Depth9.52 mm
Insulation Diameter6.35 mm
Length27.94 mm
Stud Diameter5 mm
Stud SizeM5
Thickness990.6 µm
Tongue Thickness990 µm
Wire/Cable Diameter6.35 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34854-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet19 pages12 years ago
Newark
Datasheet3 pages3 years ago
Electro Sonic
Datasheet76 pages0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Sager Electronics
Datasheet76 pages15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago
Verical
Datasheet16 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago