TE Connectivity 2-33457-2

Solistrand - Tape, Terminal, Solis R 12-10 10 | Te Connectivity 2-33457-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package197
ColorYellow
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness990.6 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp, Lug
Dimensions
Depth9.53 mm
Inside Diameter3.28 mm
Length19.43 mm
Stud Diameter5 mm
Stud SizeM5
Thickness990.6 µm
Tongue Thickness990 µm
Width9.53 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-33457-2.

TE Connectivity
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page26 years ago

Alternate Parts

Price @ 1000
$ 0.25
$ 0.11
$ 0.11
Stock
2,398,630
1,139,553
1,139,553
Authorized Distributors
14
26
26
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
-10 AWG
-10 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp, Lug
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Non-Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-33457-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-33457-2 provided by its distributors.

SOLISTRAND - TAPE, TERMINAL, SOLIS R 12-10 10 | TE Connectivity 2-33457-2
Terminal, Ring Tongue, #10, 10Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2-33457-2
TERMINAL,SOLIS R 12-10 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Ring Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Ring Terminals & Spade Terminal | Part Number: 2-33457-2 | Internal Number: 2-33457-2 | Alias Number: 401771357 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-33457-2 .
  • 2-33457-2.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package197
ColorYellow
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness990.6 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp, Lug
Dimensions
Depth9.53 mm
Inside Diameter3.28 mm
Length19.43 mm
Stud Diameter5 mm
Stud SizeM5
Thickness990.6 µm
Tongue Thickness990 µm
Width9.53 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-33457-2.

TE Connectivity
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page10 years ago
Materials Sheet1 page7 years ago